HellermannTyton Helagrip Slide-On Cable Marker, Black, Pre-printed "E", 5 mm Cable White, 2 mm Cable, 901-10417

Bulk discount available
View bulk pricing options

Subtotal (1 bag of 250 units)*

$11.17

(exc. GST)

$12.29

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 94 unit(s) ready to ship from another location
  • Plus 100 unit(s) shipping from 05 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Bag(s)
Per Bag
Per unit*
1 - 14$11.17$0.045
15 - 49$10.89$0.044
50 +$10.49$0.042

*price indicative

RS Stock No.:
558-290
Mfr. Part No.:
901-10417
Brand:
HellermannTyton
Find similar products by selecting one or more attributes.
Select all

Brand

HellermannTyton

Product Type

Cable Marker

Marker Type

Pre-Printed

Fixing Method

Slide-On

Legend

E

Series

Helagrip

Minimum Cable Diameter

2mm

Maximum Cable Diameter

5mm

Legend Colour

Black

Length

3.5mm

Width

4.3mm

Printable

No

Material

Polyvinyl Chloride

Minimum Operating Temperature

-65°C

Marker Colour

White

Maximum Operating Temperature

105°C

Standards/Approvals

No

Fire Behaviour

UL 94 V-0

Resistance Features

Acid Resistant, Alkali Resistant, Fuel Resistant

COO (Country of Origin):
GB

HellermannTyton Helagrip Series Cable Marker, 2 to 5 mm Cable Diameter Range, Black on White - 901-10417


This cable marker is a reliable solution for efficient cable identification. Designed for a variety of cable diameters ranging from 2mm to 5mm, it features a distinct black on white design, making it easy to read. With a length of 3.5mm and a width of 4.3mm, it ensures a snug fit and is crafted from flexible PVC, ensuring durability and longevity in various environments.

Features & Benefits


• Slide-on usage allows for quick and easy installation

• Suitable for use before termination of cables to streamline processes

• Flexible material conforms securely to cable shapes and sizes

• Operates effectively in temperatures from -65°C to +105°C

Applications


• Ideal for marking automotive and electrical wiring

• Used for organisational labelling within industrial environments

• Suitable for identification in electrical panel installations

• Effective for creating clear, durable labels for maintenance work

What benefits does the flexible PVC material provide in this product?


The flexible PVC material enhances conformance to various cable shapes, ensuring secure attachment and durability in adverse conditions such as exposure to chemicals or temperature fluctuations.

How does the chevron cut design enhance usability?


The chevron cut features allow multiple markers to align seamlessly, preventing any text misalignment and ensuring clear visibility at all times during operations.

Can these markers be used in environments exposed to acids?


Yes, they are specifically designed to be resistant to acids, making them suitable for use in industries where chemical exposure is common.

What range of cable diameters can these markers accommodate?


The markers can effectively fit cables with diameters ranging from 2mm to 5mm, making them versatile for various applications within the automation and electrical sectors.

How can I ensure proper adhesion during installation?


Ensure the markers are slid onto the cables before termination for optimal adhesion and to prevent shifting or dislodgement post-installation.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy