HellermannTyton Helagrip Slide-On Cable Marker, Black, Pre-printed "4", 3 mm Cable Yellow, 1 mm Cable, 901-10271
- RS Stock No.:
- 391-283
- Mfr. Part No.:
- 901-10271
- Brand:
- HellermannTyton
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 1000 units)*
$35.62
(exc. GST)
$39.18
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 53 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 - 14 | $35.62 | $0.036 |
| 15 - 49 | $34.98 | $0.035 |
| 50 + | $34.08 | $0.034 |
*price indicative
- RS Stock No.:
- 391-283
- Mfr. Part No.:
- 901-10271
- Brand:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Fixing Method | Slide-On | |
| Product Type | Cable Marker | |
| Marker Type | Pre-Printed | |
| Legend | 4 | |
| Series | Helagrip | |
| Minimum Cable Diameter | 1mm | |
| Maximum Cable Diameter | 3mm | |
| Legend Colour | Black | |
| Length | 3.5mm | |
| Width | 3.3mm | |
| Printable | No | |
| Material | Polyvinyl Chloride | |
| Minimum Operating Temperature | -65°C | |
| Marker Colour | Yellow | |
| Maximum Operating Temperature | 105°C | |
| Fire Behaviour | UL 94 V-0 | |
| Standards/Approvals | No | |
| Resistance Features | Acid Resistant, Fuel Resistant, Alkali Resistant | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Fixing Method Slide-On | ||
Product Type Cable Marker | ||
Marker Type Pre-Printed | ||
Legend 4 | ||
Series Helagrip | ||
Minimum Cable Diameter 1mm | ||
Maximum Cable Diameter 3mm | ||
Legend Colour Black | ||
Length 3.5mm | ||
Width 3.3mm | ||
Printable No | ||
Material Polyvinyl Chloride | ||
Minimum Operating Temperature -65°C | ||
Marker Colour Yellow | ||
Maximum Operating Temperature 105°C | ||
Fire Behaviour UL 94 V-0 | ||
Standards/Approvals No | ||
Resistance Features Acid Resistant, Fuel Resistant, Alkali Resistant | ||
- COO (Country of Origin):
- GB
HellermanTyton Helagrip Series Cable Marker, 3.5mm Length, Yellow - 901-10271
This cable marker provides pre-printed identification for wiring and cable harnesses in industrial and control environments. Supplied on a 1000-reel, the markers are manufactured from flexible polyvinyl chloride and designed to be applied before termination. The chevron-cut ends enable adjacent legends to lock together, maintaining alignment along the conductor.
Features & Benefits
• UL94 V-0-rated material offers flame-retardant performance
• Operates between -65°C and 105°C for temperature resilience
• Acid and alkali resistance maintains legibility in corrosive atmospheres
• Fuel-resistant compound protects markings in hydrocarbon exposure
• Flexible PVC returns securely to cables for snug retention
• Pre-printed black legend on yellow provides clear Visual contrast
• Operates between -65°C and 105°C for temperature resilience
• Acid and alkali resistance maintains legibility in corrosive atmospheres
• Fuel-resistant compound protects markings in hydrocarbon exposure
• Flexible PVC returns securely to cables for snug retention
• Pre-printed black legend on yellow provides clear Visual contrast
**Applications**
• Suitable for panel wiring identification in automation systems
• Ideal for Terminal Block and junction box labelling in electrical cabinets
• Used with harnesses in electronics assembly and test rigs
• Can be used for field wiring in mechanical plant maintenance
• Used for wire identification in control panels and switchgear
• Ideal for Terminal Block and junction box labelling in electrical cabinets
• Used with harnesses in electronics assembly and test rigs
• Can be used for field wiring in mechanical plant maintenance
• Used for wire identification in control panels and switchgear
What marking characters are available on these pieces?
The legends include numeric characters 0–9, alphabetic A–Z and common electrical symbols.
How do the chevron ends affect installation?
The angled cuts allow adjacent markers to interlock so sequential legends remain aligned along the cable run.
What operating temperatures are supported intermittently?
Continuous operation is rated to 105°C with intermittent capability up to 135°C.
What physical widths and lengths suit small-diameter cables?
Each unit provides a width of 3.3 mm and a length of 3.5 mm, designed for outside diameters from 1.0 mm to 3.0 mm.
What material safety or composition notes apply?
The markers are MADE from cadmium-free PVC formulated for durable, indelible marking.
Related links
- HellermannTyton Helagrip Slide-On Cable Marker Pre-printed "4" 1 mm Cable, 901-10348
- HellermannTyton Helagrip Slide-On Cable Marker Pre-printed "4" 2 mm Cable, 901-10360
- HellermannTyton Helagrip Slide-On Cable Marker Pre-printed "4" 4 mm Cable, 901-10309
- HellermannTyton Helagrip Slide-On Cable Marker Pre-printed "4" 1 mm Cable, 901-10562
- HellermannTyton Helagrip Slide-On Cable Marker Pre-printed "4" 1 mm Cable, 901-10530
- HellermannTyton Helagrip Slide-On Cable Marker Pre-printed "4" 2 mm Cable, 901-10606
- HellermannTyton Helagrip Slide-On Cable Marker Pre-printed "4" 2 mm Cable, 901-10574
- HellermannTyton Helagrip Slide-On Cable Marker Pre-printed "V" 4 mm Cable, 901-10319
