Phoenix Contact Labeled conductor marker for Conductor And Cable
- RS Stock No.:
- 557-300
- Mfr. Part No.:
- 0826611:C
- Brand:
- Phoenix Contact
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 557-300
- Mfr. Part No.:
- 0826611:C
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Cable Marker | |
| Accessory Type | Labeled conductor marker | |
| For Use With | Conductor And Cable | |
| Material | Polyvinyl Chloride | |
| Standards/Approvals | DIN EN 61010-1 (VDE 0411-1) | |
| Series | SD-WMTBS | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Cable Marker | ||
Accessory Type Labeled conductor marker | ||
For Use With Conductor And Cable | ||
Material Polyvinyl Chloride | ||
Standards/Approvals DIN EN 61010-1 (VDE 0411-1) | ||
Series SD-WMTBS | ||
- COO (Country of Origin):
- SE
The Phoenix Contact Marking Collar designed to enhance the organisation and identification of conductors in various applications. With a focus on durability and clarity, the yellow labelled conductor marker stands out in any setting, providing effective communication of information. The slide-on mounting type ensures easy installation on a wide range of conductor diameters, making it versatile for different requirements. Manufactured from robust polyvinyl chloride, this product is engineered to withstand challenging environments while maintaining its readability and integrity. With meticulous attention to detail, it meets stringent safety standards, ensuring both reliability and compliance in professional settings.
Designed for durability with high quality polyvinyl chloride material
Offer clear identification through vibrant yellow colouring
Facilitates easy installation with a convenient slide on mounting type
Compatible with a range of conductor sizes for versatile application
Meets wipe resistance standards for enhanced longevity
Supports efficient organisation of complex wiring setups
Related links
- Phoenix Contact Labeled conductor marker for Conductor And Cable
- Phoenix Contact Labeled conductor marker for Labeled Conductor Marker
- Phoenix Contact Labeled conductor marker for Cables And Conductors
- Phoenix Contact for Labeled Conductor Marker
- Phoenix Contact for Conductor And Cable
- Phoenix Contact Conductor Marker Carrier for Conductor And Cable
- RS PRO 175mm LCD Inclinometer
- Connector Wrenches
