Phoenix Contact for Conductor And Cable
- RS Stock No.:
- 557-293
- Mfr. Part No.:
- 0826527:8
- Brand:
- Phoenix Contact
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 557-293
- Mfr. Part No.:
- 0826527:8
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Cable Marker | |
| For Use With | Conductor And Cable | |
| Material | Polyvinyl Chloride | |
| Standards/Approvals | DIN EN 61010-1 (VDE 0411-1) | |
| Series | SD-WMTBS | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Cable Marker | ||
For Use With Conductor And Cable | ||
Material Polyvinyl Chloride | ||
Standards/Approvals DIN EN 61010-1 (VDE 0411-1) | ||
Series SD-WMTBS | ||
- COO (Country of Origin):
- SE
The Phoenix Contact Marker is designed to provide exceptional clarity and durability for identifying and marking conductors. Crafted from high-quality polyvinyl chloride, this product features a sleek grey finish that harmonises with various installation environments. The slide-on mounting type ensures easy application, allowing for quick and efficient labour on-site. Moreover, the robust construction ensures that the printed numbers remain legible, even under challenging conditions. With a focus on compliance, it adheres to the standards outlined in DIN EN 61010-1, ensuring safety in electrical applications. Ideal for professional use, this marking material is an essential tool for neat and effective organisation of electrical components.
Designed for quick and easy installation with a slide on mounting type
Crafted from Durable polyvinyl chloride ensuring longevity and stability
Features a grey colour that provides a sleek and professional appearance
Resistant to wear maintaining visibility under various conditions
Complies with industry standards for quality and safety assurance
Compatible with a wide range of conductor diameters enhancing versatility
Printed with clear numbers for efficient identification and organisation
Packaged in units of 100 for cost effectiveness and convenience
Related links
- Phoenix Contact for Conductor And Cable
- Phoenix Contact Labeled conductor marker for Conductor And Cable
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- RS PRO 5L PP Narrow Neck Carboy Bottle
- CK Polyester, 4 Pocket Tool Belt Pouch
