Phoenix Contact for Conductor And Cable
- RS Stock No.:
- 556-116
- Mfr. Part No.:
- 0826527:3
- Brand:
- Phoenix Contact
Subtotal (1 pack of 100 units)*
$12.30
(exc. GST)
$13.53
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 25 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $12.30 | $0.123 |
*price indicative
- RS Stock No.:
- 556-116
- Mfr. Part No.:
- 0826527:3
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Cable Marker | |
| For Use With | Conductor And Cable | |
| Material | Polyvinyl Chloride | |
| Standards/Approvals | DIN EN 61010-1 (VDE 0411-1) | |
| Series | SD-WMTBS | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Cable Marker | ||
For Use With Conductor And Cable | ||
Material Polyvinyl Chloride | ||
Standards/Approvals DIN EN 61010-1 (VDE 0411-1) | ||
Series SD-WMTBS | ||
- COO (Country of Origin):
- SE
The Phoenix Contact Marking collar is specifically designed for effective and clear labelling of conductors, ensuring that your marking needs are met with precision and reliability. Made from high-quality polyvinyl chloride, this durable product features an eye-catching orange colour for easy identification. Constructed to withstand various conditions, the marking strip is ideal for use in both industrial and commercial environments. It caters to a broad range of applications, enhancing organisation and safety in electrical installations. With its slide-on mounting type, installation becomes swift and hassle-free, allowing for improved efficiency in your projects.
Designed specifically for clear labelling of conductors
Durable construction ensures longevity and reliability
Features a vibrant orange colour for easy visibility
Suitable for diverse industrial and commercial uses
Simple slide-on mounting method allows for quick application
Free from silicone and cadmium for safety compliance
Wipe resistance classification ensures durability in various environments
Compatible with standard mounting sizes for versatility
Related links
- Phoenix Contact for Conductor And Cable
- Phoenix Contact Labeled conductor marker for Conductor And Cable
- Phoenix Contact Conductor Marker Carrier for Conductor And Cable
- RS PRO 175mm LCD Inclinometer
- RS PRO 5L PP Narrow Neck Carboy Bottle
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
- CK Polyester, 4 Pocket Tool Belt Pouch
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
