HellermannTyton Helagrip Slide-On Cable Marker, Black, Pre-printed "4", 5 mm Cable Yellow, 2 mm Cable, 901-10360
- RS Stock No.:
- 554-664
- Mfr. Part No.:
- 901-10360
- Brand:
- HellermannTyton
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 250 units)*
$13.67
(exc. GST)
$15.04
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 5 unit(s) ready to ship
- Plus 243 unit(s) ready to ship from another location
- Plus 500 unit(s) shipping from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 - 14 | $13.67 | $0.055 |
| 15 - 49 | $13.49 | $0.054 |
| 50 + | $13.27 | $0.053 |
*price indicative
- RS Stock No.:
- 554-664
- Mfr. Part No.:
- 901-10360
- Brand:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Fixing Method | Slide-On | |
| Marker Type | Pre-Printed | |
| Product Type | Cable Marker | |
| Legend | 4 | |
| Series | Helagrip | |
| Maximum Cable Diameter | 5mm | |
| Minimum Cable Diameter | 2mm | |
| Legend Colour | Black | |
| Length | 3.5mm | |
| Width | 4.3mm | |
| Printable | No | |
| Material | Polyvinyl Chloride | |
| Minimum Operating Temperature | -65°C | |
| Marker Colour | Yellow | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | IEC | |
| Fire Behaviour | UL 94 V-0 | |
| Resistance Features | Acid Resistant, Alkali Resistant, Fuel Resistant | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Fixing Method Slide-On | ||
Marker Type Pre-Printed | ||
Product Type Cable Marker | ||
Legend 4 | ||
Series Helagrip | ||
Maximum Cable Diameter 5mm | ||
Minimum Cable Diameter 2mm | ||
Legend Colour Black | ||
Length 3.5mm | ||
Width 4.3mm | ||
Printable No | ||
Material Polyvinyl Chloride | ||
Minimum Operating Temperature -65°C | ||
Marker Colour Yellow | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals IEC | ||
Fire Behaviour UL 94 V-0 | ||
Resistance Features Acid Resistant, Alkali Resistant, Fuel Resistant | ||
- COO (Country of Origin):
- GB
Siemens Helagrip Series Cable Markers, 3.5mm Length, 4.3mm Width - 901-10360
This product offers a dependable solution for cable identification in various applications. The pre-printed markers provide ease of use, allowing for quick application prior to cable termination. Utilising these markers ensures a clear and consistent labelling system that enhances safety and organisation in electrical and mechanical installations.
Features & Benefits
• Flexible PVC material conforms well to wire contours
• Indelibly marked characters provide lasting identification
• Resistant to acids and alkalis for challenging environments
• Functions effectively within a broad temperature range
Applications
• Suitable for cable identification in automation systems
• Ideal for electrical wiring in mechanical setups
• Effective for labelling in industrial environments
• Compatible with various cable diameters
• Suitable for high-temperature performance
What is the range of cable diameters compatible with these markers?
The markers can accommodate cable diameters from 2mm to 5mm, ensuring versatility across different sizes.
How should these markers be applied to ensure proper performance?
The markers should be slid onto the cable before termination, allowing for optimal fit and positioning.
Is there a limit to the operating temperature for these markers?
The operational temperature range is from -65 to +105°C, with intermittent use up to +135°C, making them suitable for various industrial applications.
How does the chevron cut design benefit installation?
This design feature prevents the markers from shifting once applied, ensuring that the text remains visible and aligned throughout their usage.
Related links
- HellermannTyton Helagrip Slide-On Cable Marker Pre-printed "4" 2 mm Cable, 515-03949 HGDC2-5
- HellermannTyton Helagrip Slide-On Cable Marker Pre-printed "4" 2 mm Cable, 901-10606
- HellermannTyton Helagrip Slide-On Cable Marker Pre-printed "4" 2 mm Cable, 901-10574
- HellermannTyton Helagrip Slide-On Cable Marker Pre-printed "4" 1 mm Cable, 901-10348
- HellermannTyton Helagrip Slide-On Cable Marker Pre-printed "4" 1 mm Cable, 901-10271
- HellermannTyton Helagrip Slide-On Cable Marker Pre-printed "4" 4 mm Cable, 901-10309
- HellermannTyton Helagrip Slide-On Cable Marker Pre-printed "4" 1 mm Cable, 901-10562
- HellermannTyton Helagrip Slide-On Cable Marker Pre-printed "4" 1 mm Cable, 901-10530
