HellermannTyton Helagrip Slide-On Cable Marker, Black, Pre-printed "4", 3 mm Cable Yellow, 1 mm Cable, 901-10348
- RS Stock No.:
- 554-507
- Mfr. Part No.:
- 901-10348
- Brand:
- HellermannTyton
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 250 units)*
$12.09
(exc. GST)
$13.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship
- Plus 265 unit(s) ready to ship from another location
- Plus 12 unit(s) shipping from 08 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 - 14 | $12.09 | $0.048 |
| 15 - 49 | $11.94 | $0.048 |
| 50 + | $11.73 | $0.047 |
*price indicative
- RS Stock No.:
- 554-507
- Mfr. Part No.:
- 901-10348
- Brand:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Product Type | Cable Marker | |
| Fixing Method | Slide-On | |
| Marker Type | Pre-Printed | |
| Legend | 4 | |
| Series | Helagrip | |
| Maximum Cable Diameter | 3mm | |
| Minimum Cable Diameter | 1mm | |
| Legend Colour | Black | |
| Length | 3.5mm | |
| Width | 3.3mm | |
| Printable | No | |
| Material | Polyvinyl Chloride | |
| Minimum Operating Temperature | -65°C | |
| Marker Colour | Yellow | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Fire Behaviour | UL 94 V-0 | |
| Resistance Features | Acid Resistant, Alkali Resistant, Fuel Resistant | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Product Type Cable Marker | ||
Fixing Method Slide-On | ||
Marker Type Pre-Printed | ||
Legend 4 | ||
Series Helagrip | ||
Maximum Cable Diameter 3mm | ||
Minimum Cable Diameter 1mm | ||
Legend Colour Black | ||
Length 3.5mm | ||
Width 3.3mm | ||
Printable No | ||
Material Polyvinyl Chloride | ||
Minimum Operating Temperature -65°C | ||
Marker Colour Yellow | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
Fire Behaviour UL 94 V-0 | ||
Resistance Features Acid Resistant, Alkali Resistant, Fuel Resistant | ||
- COO (Country of Origin):
- GB
HellermannTyton Helagrip Series Cable Markers, PVC, Slide On Affixing Method - 901-10348
This cable marker product by HellermannTyton is designed for easy application on a wide range of cables that features a slide-on affixing method. With a cable diameter range of 1 to 3mm, these markers come in black on yellow colour with 4 legends included. The markers are made of PVC material and offer resistance to acids, alkalis, and petrol/fuels. Operating temperatures range from -65°C to +105°C. This product is ideal for various applications in different industries.
Features & Benefits
• Easily apply one size marker to a wide range of cables
• Chevron cut design to lock markers together and ensure text remains in place
• Traditional wire marking available in white and colour code
• Flexible material ensures the product returns securely on the wire
• Characters range from 0-9, A-Z, and standard electrical symbols
Applications
• Suitable for marking cables within the 1-3mm diameter range
• Ideal for use in environments with varying temperatures
• Can be used for applications where resistance to acids, alkalis, and fuels is required
Can these cable markers withstand high temperatures?
Yes, these markers are designed to operate within a temperature range of -65°C to +105°C.
Will these markers fit a wide range of cable diameters?
Yes, with the specially designed profile, each size can fit a wide range of cable diameters.
Is it easy to apply these markers before termination?
Yes, the markers are easy to apply before termination takes place.
Can these cable markers be used for outdoor applications?
Yes, these markers are resistant to acids, alkalis, and petrol/fuels, making them suitable for outdoor use.
Do these markers come with a pack of legends included?
Yes, the markers come with 4 legends included in each pack of 250 markers.
Related links
- HellermannTyton Helagrip Slide-On Cable Marker Pre-printed "4" 1 mm Cable, 901-10271
- HellermannTyton Helagrip Slide-On Cable Marker Pre-printed "4" 1 mm Cable, 901-10562
- HellermannTyton Helagrip Slide-On Cable Marker Pre-printed "4" 1 mm Cable, 901-10530
- HellermannTyton Helagrip Slide-On Cable Marker Pre-printed "4" 2 mm Cable, 901-10360
- HellermannTyton Helagrip Slide-On Cable Marker Pre-printed "4" 4 mm Cable, 901-10309
- HellermannTyton Helagrip Slide-On Cable Marker Pre-printed "4" 2 mm Cable, 901-10606
- HellermannTyton Helagrip Slide-On Cable Marker Pre-printed "4" 2 mm Cable, 901-10574
- HellermannTyton Helagrip Slide-On Cable Marker Pre-printed "V" 4 mm Cable, 901-10319
