HellermannTyton Helagrip Slide-On Cable Marker, Black, Pre-printed "3", 5 mm Cable Orange, 2 mm Cable, 901-10359
- RS Stock No.:
- 554-658
- Mfr. Part No.:
- 901-10359
- Brand:
- HellermannTyton
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 250 units)*
$14.91
(exc. GST)
$16.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 292 unit(s) ready to ship from another location
- Plus 12 unit(s) shipping from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 - 14 | $14.91 | $0.06 |
| 15 - 49 | $14.73 | $0.059 |
| 50 + | $14.48 | $0.058 |
*price indicative
- RS Stock No.:
- 554-658
- Mfr. Part No.:
- 901-10359
- Brand:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Marker Type | Pre-Printed | |
| Product Type | Cable Marker | |
| Fixing Method | Slide-On | |
| Legend | 3 | |
| Series | Helagrip | |
| Maximum Cable Diameter | 5mm | |
| Minimum Cable Diameter | 2mm | |
| Legend Colour | Black | |
| Length | 3.5mm | |
| Width | 4.3mm | |
| Printable | No | |
| Material | Polyvinyl Chloride | |
| Marker Colour | Orange | |
| Minimum Operating Temperature | -65°C | |
| Maximum Operating Temperature | 105°C | |
| Fire Behaviour | UL 94 V-0 | |
| Standards/Approvals | No | |
| Resistance Features | Acid Resistant, Alkali Resistant, Fuel Resistant | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Marker Type Pre-Printed | ||
Product Type Cable Marker | ||
Fixing Method Slide-On | ||
Legend 3 | ||
Series Helagrip | ||
Maximum Cable Diameter 5mm | ||
Minimum Cable Diameter 2mm | ||
Legend Colour Black | ||
Length 3.5mm | ||
Width 4.3mm | ||
Printable No | ||
Material Polyvinyl Chloride | ||
Marker Colour Orange | ||
Minimum Operating Temperature -65°C | ||
Maximum Operating Temperature 105°C | ||
Fire Behaviour UL 94 V-0 | ||
Standards/Approvals No | ||
Resistance Features Acid Resistant, Alkali Resistant, Fuel Resistant | ||
- COO (Country of Origin):
- GB
HellermannTyton Helagrip Series Cable Markers, PVC, 2 to 5mm Cable Diameter Range - 901-10359
This product is the HellermannTyton cable markers specifically designed for slide-on affixing method that features a cable diameter range of 2 to 5mm in black on orange. With a maximum cable diameter of 5mm and resistant to acids, alkalis and petrol/fuels, these markers are an essential tool for wire and cable management. The PVC material ensures durability and flexibility, making it suitable for a wide range of applications in different industries.
Features & Benefits
• Ability to apply one-size marker to a wide range of cables
• Chevron cut design to lock markers together and ensure text remains in place
• Traditional wire marking available in white and colour code options
• Flexible material allows secure product return on the wire
• Indelibly marked with characters 0-9, A-Z, and standard electrical symbols
Applications
• Suitable for wire and cable marking in automation and electronics industries
• Ideal for use in environments with varying temperatures due to operating temperature range -65 to +105 °C
• Can be used for applications requiring markers resistant to acids, alkalis, and petrol/fuels
Can it resist high temperatures?
Yes, it is capable of withstanding temperatures up to +105 °C.
Will it fit a wide range of cable diameters?
Yes, the Helagrip series marker is designed to fit cable diameters ranging from 2 to 5mm.
Is it suitable for indoor and outdoor use?
Yes, these PVC cable markers are versatile and suitable for indoor and outdoor applications.
Can it be used with standard electrical symbols?
Yes, the markers are indelibly marked with characters 0-9, A-Z, and standard electrical symbols.
Does it come in different colour options?
Yes, the markers are available in black on orange, as well as white and colour code options for wire marking.
Related links
- HellermannTyton Helagrip Slide-On Cable Marker Pre-printed "3" 1 mm Cable, 901-10347
- HellermannTyton Helagrip Slide-On Cable Marker Pre-printed "3" 1 mm Cable, 901-10270
- HellermannTyton Helagrip Slide-On Cable Marker Pre-printed "3" 4 mm Cable, 901-10308
- HellermannTyton Helagrip Slide-On Cable Marker Pre-printed "3" 2 mm Cable, 515-03948 HGDC2-5
- HellermannTyton Helagrip Slide-On Cable Marker Pre-printed "3" 2 mm Cable, 901-10573
- HellermannTyton Helagrip Slide-On Cable Marker Pre-printed "3" 1 mm Cable, 901-10561
- HellermannTyton Helagrip Slide-On Cable Marker Pre-printed "+" 1 mm Cable, 901-10283
- HellermannTyton Helagrip Slide-On Cable Marker Pre-printed "/" 1 mm Cable, 901-10285
