HellermannTyton Helagrip Slide-On Cable Marker, Black, Pre-printed "3", 3 mm Cable Orange, 1 mm Cable, 901-10270
- RS Stock No.:
- 391-277
- Mfr. Part No.:
- 901-10270
- Brand:
- HellermannTyton
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 1000 units)*
$34.63
(exc. GST)
$38.09
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship
- Plus 51 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 - 14 | $34.63 | $0.035 |
| 15 - 49 | $33.44 | $0.033 |
| 50 + | $31.86 | $0.032 |
*price indicative
- RS Stock No.:
- 391-277
- Mfr. Part No.:
- 901-10270
- Brand:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Product Type | Cable Marker | |
| Marker Type | Pre-Printed | |
| Fixing Method | Slide-On | |
| Legend | 3 | |
| Series | Helagrip | |
| Minimum Cable Diameter | 1mm | |
| Maximum Cable Diameter | 3mm | |
| Legend Colour | Black | |
| Length | 3.5mm | |
| Width | 3.3mm | |
| Printable | No | |
| Material | Polyvinyl Chloride | |
| Marker Colour | Orange | |
| Minimum Operating Temperature | -65°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Fire Behaviour | UL 94 V-0 | |
| Resistance Features | Acid Resistant, Fuel Resistant, Alkali Resistant | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Product Type Cable Marker | ||
Marker Type Pre-Printed | ||
Fixing Method Slide-On | ||
Legend 3 | ||
Series Helagrip | ||
Minimum Cable Diameter 1mm | ||
Maximum Cable Diameter 3mm | ||
Legend Colour Black | ||
Length 3.5mm | ||
Width 3.3mm | ||
Printable No | ||
Material Polyvinyl Chloride | ||
Marker Colour Orange | ||
Minimum Operating Temperature -65°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
Fire Behaviour UL 94 V-0 | ||
Resistance Features Acid Resistant, Fuel Resistant, Alkali Resistant | ||
- COO (Country of Origin):
- GB
HellermanTyton Helagrip Series Cable Marker, 3.5mm Length, Orange - 901-10270
This cable marker is a pre-printed PVC identification tag designed for labelling insulated conductors prior to termination. It provides clear black legends on an Orange background and is intended for use in industrial and electrical wiring environments where rapid, repeatable identification of cables is required.
Features & Benefits
• UL94 V-0 material reduces flame propagation risk in enclosures
• Operates reliably from -65°C to 105°C continuous
• Resistant to acid, fuel and alkali for harsh environments
• Chevron-cut ends lock legends together for secured alignment
• Flexible PVC returns to shape for firm grip on wire
• Large character set covers 0–9, A–Z and common symbols
• Operates reliably from -65°C to 105°C continuous
• Resistant to acid, fuel and alkali for harsh environments
• Chevron-cut ends lock legends together for secured alignment
• Flexible PVC returns to shape for firm grip on wire
• Large character set covers 0–9, A–Z and common symbols
**Applications**
• Suitable for control panel wiring identification before termination
• Ideal for wiring looms in automation systems and machinery
• Used for cable labelling in electronics assembly and test rigs
• Can be used for service loops and distribution board tagging
• Ideal for wiring looms in automation systems and machinery
• Used for cable labelling in electronics assembly and test rigs
• Can be used for service loops and distribution board tagging
How are the markers applied relative to connector work?
They are fitted onto the conductor prior to termination so the legend remains visible after connectors or ferrules are installed.
What cable diameter range does a single size cover?
This size accommodates a range of conductor diameters thanks to the tailored profile that fits varied outer-Ø values.
Are the legends changeable or printable on site?
The markers are supplied pre-printed and are not intended for on-site printing or customisation.
How are multiple markers kept in order during installation?
The chevron cut allows adjacent markers to interlock, maintaining sequence and preventing rotation on the cable.
Related links
- HellermannTyton Helagrip Slide-On Cable Marker Pre-printed "3" 1 mm Cable, 901-10347
- HellermannTyton Helagrip Slide-On Cable Marker Pre-printed "3" 4 mm Cable, 901-10308
- HellermannTyton Helagrip Slide-On Cable Marker Pre-printed "3" 2 mm Cable, 901-10359
- HellermannTyton Helagrip Slide-On Cable Marker Pre-printed "/" 1 mm Cable, 901-10285
- HellermannTyton Helagrip Slide-On Cable Marker Pre-printed "+" 1 mm Cable, 901-10283
- HellermannTyton Helagrip Slide-On Cable Marker Pre-printed "- =" 1 mm Cable, 901-10355
- HellermannTyton Helagrip Slide-On Cable Marker Pre-printed "+" 1 mm Cable, 901-10354
- HellermannTyton Helagrip Slide-On Cable Marker Pre-printed "3" 1 mm Cable, 901-10561
