Phoenix Contact Panel Marking, 54 mm Length, 54 mm Height 0831752 Yellow

Subtotal (1 pack of 10 units)*

$644.94

(exc. GST)

$709.43

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$644.94$64.494

*price indicative

RS Stock No.:
519-650
Mfr. Part No.:
0831752
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Panel Marking

Sub Type

Laser Sheet

Height

54mm

Length

54mm

Width

85.6 mm

Colour

Yellow

Number of Individual Labels

6

Material

ABS

Standards/Approvals

DIN EN ISO 2409:2013, EN ISO 22479:2022-06, DIN EN 61010-1 (VDE 0411-1), DIN EN 62208 (VDE 0660-511):2012-06 (in parts), DIN EN ISO 4892-2:2021-11, ANSI/UL 969-2018:03, ISO 175:2010, DIN EN 60068-2-11:2000-02, DIN EN ISO 1518-1:2019-10

COO (Country of Origin):
DE
The Phoenix Contact Device Marker is a yellow sheet label designed for clear and durable identification. It is unlabelled but can be marked using TOPMARK NEO or TOPMARK LASER. The label is mounted using adhesive and comes in a set of 6 individual labels. Each label has a text field height of 54 mm and a width of 85.6 mm.

Silicon and halogen free

Direct laser marking

Related links