Phoenix Contact UC-WMTBA Cable Marker, Silver, 0802749
- RS Stock No.:
- 518-257
- Mfr. Part No.:
- 0802749
- Brand:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
$1,287.13
(exc. GST)
$1,415.84
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $1,287.13 | $128.713 |
*price indicative
- RS Stock No.:
- 518-257
- Mfr. Part No.:
- 0802749
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Marker Type | Cable Marker | |
| Product Type | Cable Marker | |
| Series | UC-WMTBA | |
| Legend Colour | Silver | |
| Length | 29mm | |
| Width | 13.5mm | |
| Material | Polyamide | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 120°C | |
| Standards/Approvals | EN 45545-2 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Marker Type Cable Marker | ||
Product Type Cable Marker | ||
Series UC-WMTBA | ||
Legend Colour Silver | ||
Length 29mm | ||
Width 13.5mm | ||
Material Polyamide | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 120°C | ||
Standards/Approvals EN 45545-2 | ||
- COO (Country of Origin):
- PL
The Phoenix Contact UC-WMTBA (29X8) SR cable marker is expertly designed to enhance the labelling of conductors and cables in various environments. This innovative product features a robust card format, allowing for efficient marking that not only meets the technical demands of modern applications but also ensures reliability. The markers are provided in uniform sheets, accommodating easy usage with a variety of labelling systems. Ideal for professionals seeking precise identification solutions, the UC-WMTBA serves as an essential tool in settings ranging from industrial to commercial applications, ensuring that cables are marked clearly and accurately without the hassle of traditional methods.
Crafted for easy and quick printing using BLUEMARK printing systems
Designed with an angular shape for a perfect fit on cables
Offers ample space for including functional text, enhancing usability
Manufactured from high-quality PA material ensuring durability
Complies with RoHS standards, reflecting environmental responsibility
Resilient against wipe testing, ensuring long-lasting inscriptions
Tested for UV resistance, providing reliable performance outdoors
Suitable for extensive cable diameters, adapting to various installation needs
Custom-marking service available, tailored to specific user requirements
Related links
- Phoenix Contact UC-WMTBA Cable Marker Pre-printed "Blank" 4 mm Cable, 1199630
- Phoenix Contact UC-WMTBA Cable Marker 0801821 UL 94 V-2
- Phoenix Contact UC-WMTBA Cable Marker Pre-printed "Blank" 6 mm Cable, 1199637
- Phoenix Contact UC-WMTBA Cable Marker 0820565 Flammability rating according to UL 94 V2
- Phoenix Contact UC-WMTBA Cable Marker 0825345 Flammability rating according to UL 94 V2
- Phoenix Contact UC-WMTBA Cable Marker Pre-printed "Blank" 6 mm Cable, 1199639
- Phoenix Contact UC-WMTBA Cable Marker Pre-printed "0", 0825343 Flammability rating according to UL 94 V2
- Phoenix Contact UC-WMTBA Cable Marker 0820594 Flammability rating according to UL 94 V2
