RS PRO Cable Marker, White, 4.8 mm Cable

Get a bulk buy discount

Add 15 more to save $15.75

View bulk pricing options

Subtotal (1 bag of 100 units)*

$84.05

(exc. GST)

$92.46

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 20 unit(s) ready to ship
  • Plus 201 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Bag(s)
Per Bag
Per unit*
Saving
1 - 14$84.05$0.841-
15 - 74$83.00$0.83$15.75
75 +$68.31$0.683$1,180.50

*price indicative

RS Stock No.:
492-314
Distrelec Article No.:
304-18-779
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Cable Marker

Maximum Cable Diameter

4.8mm

Colour

White

Length

50.5mm

Width

19mm

Printable

No

Material

Polyamide 66

Standards/Approvals

RoHS Compliant, UL

COO (Country of Origin):
TW

RS PRO Tie Cable Marker, White


These cable markers from RS PRO help you label wires or bundles of electrical cord. You can write on them with a nylon marking pen to make sure you're aware of each cord's purpose.

You can use these versatile markers as a wrap-around identification marker or as a straight tag and they're also compatible with marking machines for quick labelling. The white tags are highly visible and stand out against dark-coloured cables for easy identification in dimly lit spaces.

These units are made from nylon which can withstand high levels of wear and abrasion, so they're suitable for use in factories. They're also a good choice for tagging larger bundles of cord as you can attach wires together neatly with the cable ties while simultaneously marking your conductors.

Features and Benefits


• Tie affixing method

• Made from Nylon 66

• Dimensions of 50.5 (length) x 19 mm (width)

• Restriction of Hazardous Substances (RoHS) compliant

• Pack of 100 tags

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy