Phoenix Contact EML Cable Labels, Yellow, Pre-printed "0", 1688725
- RS Stock No.:
- 487-525
- Mfr. Part No.:
- 1688725
- Brand:
- Phoenix Contact
- RS Stock No.:
- 487-525
- Mfr. Part No.:
- 1688725
- Brand:
- Phoenix Contact
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Marker Type | Adhesive | |
| Product Type | Cable Labels | |
| Legend | 0 | |
| Series | EML | |
| Legend Colour | Yellow | |
| Length | 2mm | |
| Width | 8mm | |
| Printable | Yes | |
| Material | Polyester | |
| Minimum Operating Temperature | -40°C | |
| Marker Colour | Yellow | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | DIN EN 60068-2-11:2000-02, DIN EN 61010-1 (VDE 0411-01):2020-03, DIN EN 62208 (VDE 0660-511):2012-06, ANSI/UL 969-2018:03, UL-listed, ISO 4892-2:2013-03, DIN EN ISO 2409:2013, DIN EN ISO 1518-1:2019-10, ISO 175:2010, DIN 50018:2013-05, cULus Recognised Approval ID:MH48542 | |
| Resistance Features | Solvent Resistant, Wipe Resistant, Anti-Scratch, UV Resistant | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Marker Type Adhesive | ||
Product Type Cable Labels | ||
Legend 0 | ||
Series EML | ||
Legend Colour Yellow | ||
Length 2mm | ||
Width 8mm | ||
Printable Yes | ||
Material Polyester | ||
Minimum Operating Temperature -40°C | ||
Marker Colour Yellow | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals DIN EN 60068-2-11:2000-02, DIN EN 61010-1 (VDE 0411-01):2020-03, DIN EN 62208 (VDE 0660-511):2012-06, ANSI/UL 969-2018:03, UL-listed, ISO 4892-2:2013-03, DIN EN ISO 2409:2013, DIN EN ISO 1518-1:2019-10, ISO 175:2010, DIN 50018:2013-05, cULus Recognised Approval ID:MH48542 | ||
Resistance Features Solvent Resistant, Wipe Resistant, Anti-Scratch, UV Resistant | ||
- COO (Country of Origin):
- DE
Related links
- Phoenix Contact EML Cable Labels 0803453
- Phoenix Contact WML Cable Labels Pre-printed "0", 0830675
- Phoenix Contact WML HF Cable Labels Pre-printed "0", 0830819
- Phoenix Contact EMT Cable Labels Pre-printed "0", 0800477
- Phoenix Contact E-WML Cable Labels Pre-printed "0", 1199661
- Brady Heatex Cable Tie Cable Labels Pre-printed "0 = Print gone 2 = Moderate fading, 3 =
- Phoenix Contact EML-RS Cable Labels Pre-printed "Unmarked", 0803187
- Phoenix Contact WML 14 Cable Labels Pre-printed "Blank", 0817549
