TE Connectivity TMS, Yellow, 5.4 mm Cable, 2.3 mm Cable, 4785230001
- RS Stock No.:
- 473-826
- Mfr. Part No.:
- 4785230001
- Brand:
- TE Connectivity
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 473-826
- Mfr. Part No.:
- 4785230001
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | TMS | |
| Minimum Cable Diameter | 2.3mm | |
| Maximum Cable Diameter | 5.4mm | |
| Colour | Yellow | |
| Length | 2.0in | |
| Printable | Yes | |
| Material | Radiation Cross Linked Heat Shrinkable Polyolefin | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 135°C | |
| Standards/Approvals | AMS SAE DTL 23053/5, AS5942, CSA Standard C22.2 No 198.1 Class Number 9032-01, EN45545-2, EU RoHS 2 2011/65/EU, MIL 202 Method 215, NFPA 130, REACH (EC) 1907/2006, RW-2511, UL YDPU2.E35586 | |
| Fire Behaviour | Flame Retardant, Non-Flame Propagating, Self-Extinguishing | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series TMS | ||
Minimum Cable Diameter 2.3mm | ||
Maximum Cable Diameter 5.4mm | ||
Colour Yellow | ||
Length 2.0in | ||
Printable Yes | ||
Material Radiation Cross Linked Heat Shrinkable Polyolefin | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 135°C | ||
Standards/Approvals AMS SAE DTL 23053/5, AS5942, CSA Standard C22.2 No 198.1 Class Number 9032-01, EN45545-2, EU RoHS 2 2011/65/EU, MIL 202 Method 215, NFPA 130, REACH (EC) 1907/2006, RW-2511, UL YDPU2.E35586 | ||
Fire Behaviour Flame Retardant, Non-Flame Propagating, Self-Extinguishing | ||
- COO (Country of Origin):
- US
The TE Connectivity Military-grade heat shrink identification sleeve is designed for robust and versatile applications, catering to industries like aerospace and energy. Featuring a fast recovery shrink ratio, the sleeve allows for efficient covering of a variety of cable diameters. Constructed from durable, flame-retarded polyolefin, it ensures reliable performance even in challenging conditions. Designed for easy printing and kitting, it meets stringent standards for mark permanence and material performance, establishing itself as a trusted choice in mission-critical environments.
Self-extinguishing, non-flame propagating material for enhanced safety
Resistant to harsh military and aerospace fluids for extended durability
Available in various diameters to accommodate a wide range of applications
Can be laser marked, allowing for superior print quality
Meets compliance with EU RoHS and REACH regulations, ensuring environmental safety
Provides military-grade performance standards for reliability in critical operations
Pre-scoring options available for easy, multiple marker sleeve production
Temperature range suitable for extreme conditions, enhancing versatility
- RS Stock No. 4181771
- Mfr. Part No. 90224
Each
$36.57
- RS Stock No. 4181793
- Mfr. Part No. 90244
Each
$60.32
- RS Stock No. 2818450
- Mfr. Part No. 20359-442-010902XL
Each
$94.53
- RS Stock No. 2818460
- Mfr. Part No. 20359-442-01090XS
Each
$94.53
Related links
- TE Connectivity TMS-SCE Cable Marker 5.4 mm Cable 7474490001
- RS PRO Cable Marker 5.5 mm Cable, 2.3 mm Cable
- Legrand CAB 3 Cable Marker Pre-printed "I" 2.3 mm Cable, 0 381 18
- TE Connectivity Agastat 7000 Snap-On Cable Marker Pre-printed "N" 2.3 mm Cable, 6-1768043-9
- RS PRO Cable Marker 5.5 mm Cable, 2.3 mm Cable
- TE Connectivity Agastat 7000 Snap-On Cable Marker Pre-printed "A" 2.3 mm Cable, 8-1768042-3
- TE Connectivity Agastat 7000 Snap-On Cable Marker Pre-printed "B" 2.3 mm Cable, 8-1768042-6
- Legrand CAB 3 Clip-On Cable Marker Pre-printed "Q" 1 mm Cable, 0 381 26











