HellermannTyton HGDC4-9 Suspend Cable Marker, Yellow, Pre-printed "3", 9 mm Cable White, 4 mm Cable, 515-03634

Subtotal (1 reel of 250 units)*

$48.54

(exc. GST)

$53.39

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +$48.54$0.194

*price indicative

RS Stock No.:
433-675
Mfr. Part No.:
515-03634
Brand:
HellermannTyton
Find similar products by selecting one or more attributes.
Select all

Brand

HellermannTyton

Product Type

Cable Marker

Marker Type

Pre-Printed

Fixing Method

Suspend

Legend

3

Series

HGDC4-9

Minimum Cable Diameter

4mm

Maximum Cable Diameter

9mm

Legend Colour

Yellow

Length

5mm

Width

6.8mm

Printable

Yes

Material

Flexible Polyvinyl Chloride, Cadmium Free (Polyvinyl Chloride)

Minimum Operating Temperature

-65°C

Marker Colour

White

Maximum Operating Temperature

105°C

Fire Behaviour

UL 94 V-0

Standards/Approvals

UL94, DIN EN IEC 60529, IEC 62275

Resistance Features

Anti-Magnetic, Weather Resistant, Water Repellent, Vibration Resistant, UV Resistant, Oil Resistant, Low Smoke, Impact Resistant, Corrosion Resistant, Chemical Resistant

RoHS Status: Exempt

COO (Country of Origin):
GB
The HellermannTyton Pre-printed cable marker designed for efficient wire identification. It features a chevron cut design, ensuring a secure grip on cables. Made from flame-retardant PVC, it operates in temperatures from -65°C to +135°C, making it suitable for harsh environments.

Easily apply one size marker to wide range of cables

Markers are applied before termination takes place

Chevron cut to lock markers together ensuring text remains in place

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy