HellermannTyton HGDC4-9 Suspend Cable Marker, Yellow, Pre-printed "9", 9 mm Cable White, 4 mm Cable, 515-03694

Subtotal (1 reel of 250 units)*

$48.54

(exc. GST)

$53.39

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +$48.54$0.194

*price indicative

RS Stock No.:
433-866
Mfr. Part No.:
515-03694
Brand:
HellermannTyton
Find similar products by selecting one or more attributes.
Select all

Brand

HellermannTyton

Marker Type

Pre-Printed

Product Type

Cable Marker

Fixing Method

Suspend

Legend

9

Series

HGDC4-9

Minimum Cable Diameter

4mm

Maximum Cable Diameter

9mm

Legend Colour

Yellow

Length

5mm

Width

6.8mm

Printable

Yes

Material

Cadmium Free (Polyvinyl Chloride), Flexible Polyvinyl Chloride

Marker Colour

White

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

105°C

Fire Behaviour

UL 94 V-0

Standards/Approvals

IEC 62275, UL94

Resistance Features

UV Resistant, Abrasion Resistant, Anti-Magnetic, Chemical Resistant, Corrosion Resistant, Mechanical Protection, Oil Resistant, Vibration Resistant, Water Repellent, Weather Resistant

RoHS Status: Exempt

COO (Country of Origin):
GB
The HellermannTyton Pre-printed cable marker designed for efficient wire identification. It features a chevron cut design, ensuring a secure grip on cables. Made from flame-retardant PVC, it operates in temperatures from -65°C to +135°C, making it suitable for harsh environments.

Easily apply one size marker to wide range of cables

Markers are applied before termination takes place

Chevron cut to lock markers together ensuring text remains in place

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy