Legrand 037835 Cable Marker, Black, Pre-printed "J", 037835
- RS Stock No.:
- 333-999
- Mfr. Part No.:
- 037835
- Brand:
- Legrand
Subtotal (1 box of 240 units)*
$58.18
(exc. GST)
$64.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 4 unit(s) shipping from 29 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $58.18 | $0.242 |
*price indicative
- RS Stock No.:
- 333-999
- Mfr. Part No.:
- 037835
- Brand:
- Legrand
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legrand | |
| Product Type | Cable Marker | |
| Legend | J | |
| Series | 037835 | |
| Legend Colour | Black | |
| Material | Plastic | |
| Marker Colour | White | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Legrand | ||
Product Type Cable Marker | ||
Legend J | ||
Series 037835 | ||
Legend Colour Black | ||
Material Plastic | ||
Marker Colour White | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- FR
The Legrand Memo cab marker strip features black capital letter j on a white background. It comes in a 24-marker strip with a width of 2.3 mm.
Material Plastic
Color White
Come with text box
Related links
- Schneider Electric AR1 Clip Tag Cable Marker Pre-printed "J" Yellow, AR1MB01J
- HellermannTyton WIC0 Cable Marker Pre-printed "J" 2 mm Cable, 561-00104 WIC0-J-PA66-YE
- HellermannTyton Helagrip Slide-On Cable Marker Pre-printed "J" 1 mm Cable, 901-10410
- HellermannTyton HGDC Slide-On Cable Marker Pre-printed "J" 1 mm Cable, 901-10547 909-2982-PVC
- RS PRO EC Slide-On Cable Marker Pre-printed "J" 3.6 mm Cable
- HellermannTyton Ovalgrip Slide-On Cable Marker Pre-printed "J" 2.5 mm Cable, 901-10192
- HellermannTyton Ovalgrip Slide-On Cable Marker Pre-printed "J" 1.7 mm Cable, 901-10154
- HellermannTyton Ovalgrip Slide-On Cable Marker Pre-printed "J" 2.5 mm Cable, 901-10461
