Legrand 038342 Cable Marker, Black, Pre-printed "M", 038342
- RS Stock No.:
- 334-017
- Mfr. Part No.:
- 038342
- Brand:
- Legrand
Subtotal (1 box of 300 units)*
$70.32
(exc. GST)
$77.35
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $70.32 | $0.234 |
*price indicative
- RS Stock No.:
- 334-017
- Mfr. Part No.:
- 038342
- Brand:
- Legrand
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legrand | |
| Product Type | Cable Marker | |
| Legend | M | |
| Series | 038342 | |
| Legend Colour | Black | |
| Material | Plastic | |
| Marker Colour | Yellow | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Legrand | ||
Product Type Cable Marker | ||
Legend M | ||
Series 038342 | ||
Legend Colour Black | ||
Material Plastic | ||
Marker Colour Yellow | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- FR
The Legrand CAB 3 marker for 1.5mm² to 2.5mm² wiring with a capital letter M is part of a letter-type marking system. It allows for marking both before and after connection, thanks to its open ring principle.
Black letter on yellow background
Ruler of 30 markers
Related links
- RS PRO MB-1 Cable Marker Pre-printed "M"
- HellermannTyton Ovalgrip Slide-On Cable Marker Pre-printed "M" 1.7 mm Cable, 901-10157
- HellermannTyton Ovalgrip Slide-On Cable Marker Pre-printed "M" 2.5 mm Cable, 901-10195
- RS PRO EC Slide-On Cable Marker Pre-printed "M" 3.6 mm Cable
- HellermannTyton WIC0 Cable Marker Pre-printed "M" 2 mm Cable, 561-00134 WIC0-M-PA66-YE
- HellermannTyton Helagrip Slide-On Cable Marker Pre-printed "M" 2 mm Cable, 901-10424
- HellermannTyton Ovalgrip Slide-On Cable Marker Pre-printed "M" 2.5 mm Cable, 901-10464
- HellermannTyton Helagrip Slide-On Cable Marker Pre-printed "M" 1 mm Cable, 901-10412
