Brady Wire Marking Carrier for Wire Marking Inserts
- RS Stock No.:
- 323-8810
- Mfr. Part No.:
- DMC-4/7-30
- Brand:
- Brady
This image is representative of the product range
Get a bulk buy discount
Add 5 more to save $126.90
View bulk pricing optionsSubtotal (1 bag of 200 units)*
$143.41
(exc. GST)
$157.75
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* | Saving |
|---|---|---|---|
| 1 - 4 | $143.41 | $0.717 | - |
| 5 + | $118.03 | $0.59 | $126.90 |
*price indicative
- RS Stock No.:
- 323-8810
- Mfr. Part No.:
- DMC-4/7-30
- Brand:
- Brady
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brady | |
| Accessory Type | Wire Marking Carrier | |
| Product Type | Cable Marker Accessory | |
| For Use With | Wire Marking Inserts | |
| Material | Polyvinyl Chloride | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Brady | ||
Accessory Type Wire Marking Carrier | ||
Product Type Cable Marker Accessory | ||
For Use With Wire Marking Inserts | ||
Material Polyvinyl Chloride | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
DURASLEEVES markers for TLS2200 printers
Non-adhesive, repositionable and heat-transfer printed, DURASLEEVE is an ideal solution for electrical wire marking.
The label stays attached to the roll, thereby facilitating insertion in the label holder.
Compatible with most label holders.
Used for various types of cabinets (instrumentation and control panels).
The label holder is not clipped, but rather slides onto the wire.
Related links
- Brady Wire Marking Carrier for Wire Marking Inserts
- Brady DMC Slip On Cable Marker Pre-printed "Blank" 1.3 mm Cable, DMC-1.3/3-30
- Cable Marker Accessories
- RS PRO EP Slide-On Cable Marker Kit 0 to 9 Plain L T R" 3.5 mm Cable
- Brady DuraSleeve Cable Marker, PTDS-30-390
- DMC Co Ltd AST-121A080A 307.34 mm 4 Wire Resistive Touch Screen Overlay 251 x 189 mm
- Brady Label Printer Ribbon Label for use with BMP61 Printers
- DMC Co Ltd AST-121A080A 12.1in 4-wire Resistive Touch Screen Overlay, 251 x 189mm
