DMC Co Ltd AST-121A080A 12.1in 4-wire Resistive Touch Screen Overlay, 251 x 189mm
- RS Stock No.:
- 171-1807
- Mfr. Part No.:
- AST-121A080A
- Brand:
- DMC Co Ltd
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$178.40
(exc. GST)
$196.24
(inc. GST)
- RS Stock No.:
- 171-1807
- Mfr. Part No.:
- AST-121A080A
- Brand:
- DMC Co Ltd
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DMC Co Ltd | |
| Viewing Area Diagonal Size | 12.1in | |
| Viewing Area Dimensions | 251 x 189mm | |
| Active Area | 247 x 185.5mm | |
| Sensor Type | 4 Wire Resistive | |
| Active Area Height | 247mm | |
| Active Area Width | 185.5mm | |
| External Height | 262mm | |
| External Width | 199mm | |
| Viewing Area Height | 251mm | |
| Viewing Area Width | 189mm | |
| Voltage Rating | 6V dc | |
| Current Rating | 100mA | |
| Select all | ||
|---|---|---|
Brand DMC Co Ltd | ||
Viewing Area Diagonal Size 12.1in | ||
Viewing Area Dimensions 251 x 189mm | ||
Active Area 247 x 185.5mm | ||
Sensor Type 4 Wire Resistive | ||
Active Area Height 247mm | ||
Active Area Width 185.5mm | ||
External Height 262mm | ||
External Width 199mm | ||
Viewing Area Height 251mm | ||
Viewing Area Width 189mm | ||
Voltage Rating 6V dc | ||
Current Rating 100mA | ||
- COO (Country of Origin):
- JP
Resistive Touch Screens, DMC
Standard 4-wire resistive touch screens suitable for most displays and applications.
Light Transmittance: 80% (typical)
Maximum Voltage: 6Vdc
Activation Force: 0.05N to 0.8N
Terminal Resistance: <1kΩ
Operating Temp: -20°C to 70°C
Operating Life:>10 million touches
DMC Touchscreens
Note
See stock number 476-444 for analogue touch screen controller card.
Related links
- DMC Co Ltd AST-121A080A 307.34 mm 4 Wire Resistive Touch Screen Overlay 251 x 189 mm
- DMC Co Ltd AST-065B080A 6.5 in 4 Wire Resistive Touch Screen Overlay 139 x 104 mm
- DMC Co Ltd AST-084A080A 213.36 mm 4 Wire Resistive Touch Screen Overlay 177 x 136 mm
- DMC Co Ltd 213.36 mm 4 Wire Resistive Touch Screen Overlay 177 x 136 mm
- AMT 7 in 4 Wire Resistive Touch Screen Overlay 154.9 x 93.9 mm
- AMT 8.4 in 4 Wire Resistive Touch Screen Overlay 174 x 131.5 mm
- Display Visions EA TOUCH128-2 4 Wire Resistive Touch Screen Overlay 65 x 36.5 mm
- NEWHAVEN DISPLAY INTERNATIONAL TS-TFT3.5Z 3.5 in 4 Wire Resistive Touch Screen Overlay 71.82 x 55.05 mm

