Brady Wire Marking Carrier for Wire Marking Inserts

This image is representative of the product range

Subtotal (1 bag of 500 units)*

$241.74

(exc. GST)

$265.91

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +$241.74$0.483

*price indicative

RS Stock No.:
323-8804
Mfr. Part No.:
DMC-2/4-30
Brand:
Brady
Find similar products by selecting one or more attributes.
Select all

Brand

Brady

Product Type

Cable Marker Accessory

Accessory Type

Wire Marking Carrier

For Use With

Wire Marking Inserts

Material

Polyvinyl Chloride

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
IT

DURASLEEVES markers for TLS2200 printers


Non-adhesive, repositionable and heat-transfer printed, DURASLEEVE is an ideal solution for electrical wire marking.

The label stays attached to the roll, thereby facilitating insertion in the label holder.

Compatible with most label holders.

Used for various types of cabinets (instrumentation and control panels).

The label holder is not clipped, but rather slides onto the wire.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy