Legrand Cable Marker Holder for Cable Marking Systems
- RS Stock No.:
- 170-3441
- Mfr. Part No.:
- 0 379 41
- Brand:
- Legrand
This image is representative of the product range
Get a bulk buy discount
Add 15 more to save 1%
View bulk pricing optionsSubtotal (1 pack of 500 units)*
$237.95
(exc. GST)
$261.74
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* | Saving |
|---|---|---|---|
| 1 - 14 | $237.95 | $0.476 | - |
| 15 - 49 | $235.04 | $0.47 | 1% |
| 50 + | $230.79 | $0.462 | 3% |
*price indicative
- RS Stock No.:
- 170-3441
- Mfr. Part No.:
- 0 379 41
- Brand:
- Legrand
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legrand | |
| Accessory Type | Cable Marker Holder | |
| Product Type | Cable Marker Accessory | |
| For Use With | Cable Marking Systems | |
| Standards/Approvals | No | |
| Series | CAB 3 | |
| Select all | ||
|---|---|---|
Brand Legrand | ||
Accessory Type Cable Marker Holder | ||
Product Type Cable Marker Accessory | ||
For Use With Cable Marking Systems | ||
Standards/Approvals No | ||
Series CAB 3 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
Related links
- Legrand Cable Marker Holder for Cable Marker
- Legrand Cable Marker Holder for Memocab Marker Holders
- Legrand Cable Marker Holder Memocab for Cable
- Legrand Cable Marker Holder for Memocab Cable Markers
- Legrand Cable Marker Holder Memocab for Wiring
- Legrand Cable Tie 18 mm
- Legrand Memocab kit contents: 1 Dispenser Board 1 Extractor, 50 Label
- Legrand MemocabTM marking system 0 379 56
