Phoenix Contact Conductor Marker Carrier for Conductor And Cable Marking
- RS Stock No.:
- 492-803
- Mfr. Part No.:
- 0827080
- Brand:
- Phoenix Contact
Subtotal (1 pack of 500 units)*
$55.65
(exc. GST)
$61.22
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $55.65 | $0.111 |
*price indicative
- RS Stock No.:
- 492-803
- Mfr. Part No.:
- 0827080
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Cable Marker Accessory | |
| Accessory Type | Conductor Marker Carrier | |
| For Use With | Conductor And Cable Marking | |
| Material | Polyvinyl Chloride | |
| Standards/Approvals | RoHS | |
| Series | PATG | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Cable Marker Accessory | ||
Accessory Type Conductor Marker Carrier | ||
For Use With Conductor And Cable Marking | ||
Material Polyvinyl Chloride | ||
Standards/Approvals RoHS | ||
Series PATG | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Transparent conductor marker carrier is unlabelled, allowing for easy customization. It is designed to fit cables with a diameter range of 6 to 10 mm and features a slide-on mounting type for secure and simple attachment. The marker has a text field measuring 4 mm in height and 12 mm in width, providing a compact space for clear and effective labelling.
Conductor marking systems consist of marker carriers and insert labels
Can be used to mark conductors with a diameter of 0.6 mm to 50 mm
Related links
- Phoenix Contact Conductor Marker Carrier for Conductor And Cable Marking
- Phoenix Contact Conductor Marker Carrier for Conductor And Cable
- Phoenix Contact Conductor Marker Carrier for PATG 2/30
- Phoenix Contact Conductor Marker Carrier for Terminal Marking
- Phoenix Contact Conductor Marker Carrier for Conductor Marker Carrier
- Phoenix Contact Conductor Marker Carrier for Cable Marker
- Phoenix Contact Conductor Marker Carrier for Conductors
- Phoenix Contact for Conductor Marker Carrier
