CK Cable Bracket, 4 → 70 mm GrooveSlot 4 → 70 mm, Plastic
- RS Stock No.:
- 275-5206
- Mfr. Part No.:
- T1291
- Brand:
- CK
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 275-5206
- Mfr. Part No.:
- T1291
- Brand:
- CK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CK | |
| Product Type | Cable Bracket | |
| Compatible Strut Profile | 4 → 70 mm | |
| Compatible Groove Size | 4 → 70 mm | |
| Material | Plastic | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand CK | ||
Product Type Cable Bracket | ||
Compatible Strut Profile 4 → 70 mm | ||
Compatible Groove Size 4 → 70 mm | ||
Material Plastic | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The CK spare brackets for stripping flat cable has intelligent bracket change system for all common cable types.
Compatible with T1290 cable stripper
Use with flat cable
Related links
- Bosch Rexroth Cable Bracket Polypropylene 26 mm Internal Width 11.3 mm Internal Height, 29 mm L
- Bosch Rexroth Cable Bracket Polypropylene 26 mm Internal Width 11.3 mm Internal Height, 29 mm L
- Icotek Cable Bracket Polyamide 46 mm Internal Width 112 mm Internal Height
- Weidmüller Cable Bracket Polyamide 153 mm Internal Width 70 mm Internal Height, 115.5 mm L
- RS PRO Cable Clip 22 mm L
- RS PRO Structural System Cable Management 2 m L
- RS PRO Structural System Cable Management 2 m L
- RS PRO Earthing Terminal 25 mm L
