Icotek Cable Bracket, 46 x 112 mm GrooveSlot 46 x 112 mm, Polyamide 46 mm Internal Width 112 mm Internal Height

Subtotal (1 unit)*

$24.97

(exc. GST)

$27.47

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 49 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$24.97

*price indicative

RS Stock No.:
283-7582
Distrelec Article No.:
155-19-477
Mfr. Part No.:
KEL-SNAP 24
Brand:
Icotek
Find similar products by selecting one or more attributes.
Select all

Brand

Icotek

Product Type

Cable Bracket

Product System

Cable Management System

Compatible Strut Profile

46 x 112 mm

Compatible Groove Size

46 x 112 mm

Material

Polyamide

Internal Width

46mm

Internal Height

112mm

Standards/Approvals

No

COO (Country of Origin):
DE
The Snap-on frame offers quick and easy assembly of the KEL system, making it ideal for control panels in factories. With a cut-out of 46mm, pre-fabricated multi-pole connectors can be used, providing convenience and flexibility for various applications.

Quick assembly of the KEL system with the KEL-SNAP frame

Cut-out of 46mm allows for the use of pre-fabricated multi-pole connectors

No screwing and unscrewing of KEL-frame necessary for disassembly

Integrated gasket in SNAP-frame for added protection

Drilling template identical to KEL-frame for easy installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy