Prysmian Cable Joint Kit Straight Straight Cable Joint, Pur Resin
- RS Stock No.:
- 441-0215
- Mfr. Part No.:
- UPUJ35CCRS
- Brand:
- Prysmian
Subtotal (1 kit)*
$187.94
(exc. GST)
$206.73
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 4 unit(s) shipping from 09 November 2026
- Plus 4 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Kit(s) | Per Kit |
|---|---|
| 1 + | $187.94 |
*price indicative
- RS Stock No.:
- 441-0215
- Mfr. Part No.:
- UPUJ35CCRS
- Brand:
- Prysmian
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Prysmian | |
| Product Type | Cable Joint Kit | |
| Kit Contents | Straight Cable Joint, Pur Resin | |
| Application | Steel Wire Armoured Cable | |
| Kit Type | Straight | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Prysmian | ||
Product Type Cable Joint Kit | ||
Kit Contents Straight Cable Joint, Pur Resin | ||
Application Steel Wire Armoured Cable | ||
Kit Type Straight | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
Steel Wire Armoured Joint Kit
Bicast® inline steel wire armoured cable joints cover a range of cables from 2 core 1.5mm² to 4 core 120mm² SWA, and can also be used on other types of cable.,The kits conform to BS691.
Features a lightweight, easy flow, quick setting 2 part polyurethane resin, with excellent adhesion to XPLE sheaths on SWA cables.
Conveniently packed in a 2 part foil laminated sachet, just squeeze the bag to mix
Supplied with
Conductor crimps, springs, insulated earth continuity straps, tape, resin, gloves and moulded shell halves with a large convenient filling hole and plug
Related links
- Prysmian Cable Joint Kit Straight Straight Cable Joint, Pur Resin
- Prysmian Cable Joint Kit Straight Pur Resin, Straight Cable Joint
- Prysmian Cable Joint Kit Straight Pur Resin Gloves Tape Shell
- Raytech Cable Joint Kit Straight Cable Ties Pre Filled Enclosure With Phase Separator, Plastic Fillers
- Raytech Cable Joint Kit Straight Sealing Tape Cable Ties Enclosure With Phase Separator
- 3M LVI-1/x Cable Joint Kit Straight Economy LV Cable Joint
- Cable Joints
- HellermannTyton Relicon Cable Joint Kit Straight
