Prysmian Cable Joint Kit Straight Pur Resin, Springs, Gloves, Insulated Grounding Straps, Tape, Conductor Crimps, Shell

This image is representative of the product range

Subtotal (1 kit)*

$90.65

(exc. GST)

$99.72

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 7 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Kit(s)
Per Kit
1 +$90.65

*price indicative

RS Stock No.:
441-0221
Mfr. Part No.:
UPUJ50CCRS
Brand:
Prysmian
Find similar products by selecting one or more attributes.
Select all

Brand

Prysmian

Product Type

Cable Joint Kit

Kit Contents

Pur Resin, Springs, Gloves, Insulated Grounding Straps, Tape, Conductor Crimps, Shell Moulds

Application

Steel Wire Armoured Cable

Kit Type

Straight

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
GB

Steel Wire Armoured Joint Kit


Bicast® inline steel wire armoured cable joints cover a range of cables from 2 core 1.5mm² to 4 core 120mm² SWA, and can also be used on other types of cable.,The kits conform to BS691.

Features a lightweight, easy flow, quick setting 2 part polyurethane resin, with excellent adhesion to XPLE sheaths on SWA cables.

Conveniently packed in a 2 part foil laminated sachet, just squeeze the bag to mix

Supplied with

Conductor crimps, springs, insulated earth continuity straps, tape, resin, gloves and moulded shell halves with a large convenient filling hole and plug

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy