WISKA CLIXX White Polypropylene, Thermoplastic 25 mm Cable Grommet for 17 mm Cable Dia. for 9 mm Cable Dia. CLIXX M25/W

Subtotal (1 bag of 10 units)*

$8.01

(exc. GST)

$8.81

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 850 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
10 +$0.801$8.01

*price indicative

RS Stock No.:
742-7547
Mfr. Part No.:
CLIXX M25/W
Brand:
WISKA
Find similar products by selecting one or more attributes.
Select all

Brand

WISKA

Grommet Type

Cable Grommet

Minimum Panel Thickness

3.5mm

Product Type

Cable Grommet

Panel Hole Diameter

25mm

Material

Polypropylene, Thermoplastic

Colour

White

Minimum Operating Temperature

-40°C

Minimum Cable Diameter

9mm

Maximum Operating Temperature

65°C

Maximum Cable Diameter

17mm

Series

CLIXX

Standards/Approvals

No

COO (Country of Origin):
DE

WISKA CLIXX Grommets - Simply clip in, insert, done!


WISKA CLIXX cable grommets allow easy cable entry as they feature a pierce-able membrane, while also providing strain relief. CLIXX is clipped into a M16, M20 or M25 hole (without thread) from the outside, the sealing lip and snap fit guarantee reliable sealing. You can then pass the cable through the membrane, and you have an IP66 cable entry! CLIXX is suitable for applications where space is limited, visual appearance is important and flexibility is required. For example in lighting, building services, engineering, switch gear construction and solar energy.


Features and Benefits


Space saving due to flat design

Clips into hole from the outside without any thread

Assemble and install quickly

Simple one hand only assembly, no tools or locknuts required

Can be used as a seal without a cable installed

Flexible sealing lip and secure latching provide reliable sealing, IP66/67

For wall thickness from 0.8 - 3.5 mm

UV resistant

Strain relief to EN 50 262 Typ A

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy