WISKA CLIXX Grey Polypropylene, Thermoplastic 20 mm Cable Grommet for 13 mm Cable Dia. for 6 mm Cable Dia. CLIXX M20/G
- RS Stock No.:
- 742-7516
- Mfr. Part No.:
- CLIXX M20/G
- Brand:
- WISKA
This image is representative of the product range
Subtotal (1 bag of 10 units)*
$5.38
(exc. GST)
$5.92
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 7,910 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 10 + | $0.538 | $5.38 |
*price indicative
- RS Stock No.:
- 742-7516
- Mfr. Part No.:
- CLIXX M20/G
- Brand:
- WISKA
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WISKA | |
| Minimum Panel Thickness | 3.5mm | |
| Product Type | Cable Grommet | |
| Grommet Type | Cable Grommet | |
| Panel Hole Diameter | 20mm | |
| Material | Polypropylene, Thermoplastic | |
| Colour | Grey | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 65°C | |
| Minimum Cable Diameter | 6mm | |
| Maximum Cable Diameter | 13mm | |
| Series | CLIXX | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand WISKA | ||
Minimum Panel Thickness 3.5mm | ||
Product Type Cable Grommet | ||
Grommet Type Cable Grommet | ||
Panel Hole Diameter 20mm | ||
Material Polypropylene, Thermoplastic | ||
Colour Grey | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 65°C | ||
Minimum Cable Diameter 6mm | ||
Maximum Cable Diameter 13mm | ||
Series CLIXX | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
WISKA CLIXX Grommets - Simply clip in, insert, done!
WISKA CLIXX cable grommets allow easy cable entry as they feature a pierce-able membrane, while also providing strain relief. CLIXX is clipped into a M16, M20 or M25 hole (without thread) from the outside, the sealing lip and snap fit guarantee reliable sealing. You can then pass the cable through the membrane, and you have an IP66 cable entry! CLIXX is suitable for applications where space is limited, visual appearance is important and flexibility is required. For example in lighting, building services, engineering, switch gear construction and solar energy.
Features and Benefits
Space saving due to flat design
Clips into hole from the outside without any thread
Assemble and install quickly
Simple one hand only assembly, no tools or locknuts required
Can be used as a seal without a cable installed
Flexible sealing lip and secure latching provide reliable sealing, IP66/67
For wall thickness from 0.8 - 3.5 mm
UV resistant
Strain relief to EN 50 262 Typ A
Related links
- WISKA CLIXX White Polypropylene, Thermoplastic 20 mm Cable Grommet for 13 mm Cable Dia. for 6 mm Cable Dia. CLIXX M20/W
- WISKA CLIXX Black Polypropylene, Thermoplastic 20 mm Cable Grommet for 13 mm Cable Dia. for 6 mm Cable Dia. CLIXX M20/B
- WISKA CLIXX Black Polypropylene, Thermoplastic 25 mm Cable Grommet for 17 mm Cable Dia. for 9 mm Cable Dia. CLIXX M25/B
- WISKA CLIXX White Polypropylene, Thermoplastic 25 mm Cable Grommet for 17 mm Cable Dia. for 9 mm Cable Dia. CLIXX M25/W
- WISKA CLIXX Black Thermoplastic, Polypropylene 16 mm Cable Grommet for 10 mm Cable Dia. for 4 mm Cable Dia. CLIXX M16/B
- WISKA White Polypropylene, Thermoplastic 16mm Round for 4 → 10mm Cable Dia.
- Weidmüller CABTITE SE Light Grey Thermoplastic Elastomer Cable Grommet for 6 mm Cable Dia. for 5 mm Cable Dia.
- Schneider Electric PanelSeT Black Thermoplastic Elastomer Cable Grommet for 21 mm Cable Dia. for 20 mm Cable Dia.
