TE Connectivity 2499691 Black Thermoplastic Elastomer Strain Relief for 25 mm Cable Dia. for 24 mm Cable Dia. 2499693-9
- RS Stock No.:
- 828-692
- Mfr. Part No.:
- 2499693-9
- Brand:
- TE Connectivity
N
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 2 units)*
$11.72
(exc. GST)
$12.89
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 5 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 - 9 | $11.72 | $5.86 |
| 10 - 24 | $10.78 | $5.39 |
| 25 + | $9.74 | $4.87 |
*price indicative
- RS Stock No.:
- 828-692
- Mfr. Part No.:
- 2499693-9
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Grommet Type | Strain Relief | |
| Product Type | Cable Grommet | |
| Material | Thermoplastic Elastomer | |
| Colour | Black | |
| Minimum Operating Temperature | -40°C | |
| Minimum Cable Diameter | 24mm | |
| Maximum Operating Temperature | 100°C | |
| Maximum Cable Diameter | 25mm | |
| Series | 2499691 | |
| Standards/Approvals | UL94 V0 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Grommet Type Strain Relief | ||
Product Type Cable Grommet | ||
Material Thermoplastic Elastomer | ||
Colour Black | ||
Minimum Operating Temperature -40°C | ||
Minimum Cable Diameter 24mm | ||
Maximum Operating Temperature 100°C | ||
Maximum Cable Diameter 25mm | ||
Series 2499691 | ||
Standards/Approvals UL94 V0 | ||
- COO (Country of Origin):
- DE
The TE Connectivity Grommet delivers a reliable sealing solution for multiple cable entries, effectively accommodating various cable diameters while ensuring ingress protection. Ideal for enhancing cable management in restricted spaces, this product excels in industrial environments.
Adapts to cable ranges from 24 to 25 mm for versatile application
Constructed from Durable TPE material for long-lasting performance
Designed to facilitate quick and easy installation with minimal tools required
Black colour provides a professional appearance in technical setups
Related links
- TE Connectivity 2499691 Black Thermoplastic Elastomer Strain Relief for 24 mm Cable Dia. for 23 mm Cable Dia. 2499693-8
- TE Connectivity 2499691 Black Thermoplastic Elastomer Strain Relief for 18 mm Cable Dia. for 17 mm Cable Dia. 2499693-2
- TE Connectivity 2499691 Black Thermoplastic Elastomer Strain Relief for 20 mm Cable Dia. for 19 mm Cable Dia. 2499693-4
- TE Connectivity 2499691 Black Thermoplastic Elastomer Strain Relief for 23 mm Cable Dia. for 22 mm Cable Dia. 2499693-7
- TE Connectivity 2499691 Black Thermoplastic Elastomer Strain Relief for 19 mm Cable Dia. for 18 mm Cable Dia. 2499693-3
- TE Connectivity 2499691 Black Thermoplastic Elastomer Strain Relief for 17 mm Cable Dia. for 16 mm Cable Dia. 2499693-1
- TE Connectivity 2499691 Black Thermoplastic Elastomer Strain Relief for 21 mm Cable Dia. for 20 mm Cable Dia. 2499693-5
- TE Connectivity 2499691 Black Thermoplastic Elastomer Strain Relief for 22 mm Cable Dia. for 21 mm Cable Dia. 2499693-6
