Icotek QT Single Grey Elastomer Cable Grommet for 4 mm Cable Dia. for 3 mm Cable Dia. QT 3

Subtotal (1 unit)*

$4.30

(exc. GST)

$4.73

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 296 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$4.30

*price indicative

RS Stock No.:
283-6500
Distrelec Article No.:
155-19-536
Mfr. Part No.:
QT 3
Brand:
Icotek
Find similar products by selecting one or more attributes.
Select all

Brand

Icotek

Product Type

Cable Grommet

Grommet Type

Cable Grommet

Material

Elastomer

Colour

Grey

Minimum Operating Temperature

-40°C

Minimum Cable Diameter

3mm

Maximum Operating Temperature

90°C

Maximum Cable Diameter

4mm

Series

QT Single

Standards/Approvals

RoHS, HL3 EN 45545-2, UL

COO (Country of Origin):
DE
The Cable grommet is a cutting-edge technology that offers unparalleled performance and reliability. Designed to meet the demanding needs of modern consumers, this product is a game-changer in its category.

Advanced technology for superior performance

Durable construction for long-lasting use

Easy to use interface for user convenience

Compact design for space-saving installation

Energy-efficient for reduced power consumption

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy