Icotek KT Grey Elastomer 15 mm Cable Grommet for 15 mm Cable Dia. for 14 mm Cable Dia. KT 14

Subtotal (1 unit)*

$6.74

(exc. GST)

$7.41

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 32 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$6.74

*price indicative

RS Stock No.:
285-8348
Distrelec Article No.:
155-19-501
Mfr. Part No.:
KT 14
Brand:
Icotek
Find similar products by selecting one or more attributes.
Select all

Brand

Icotek

Product Type

Cable Grommet

Grommet Type

Cable Grommet

Panel Hole Diameter

15mm

Material

Elastomer

Colour

Grey

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

90°C

Minimum Cable Diameter

14mm

Maximum Cable Diameter

15mm

Series

KT

Standards/Approvals

No

COO (Country of Origin):
DE
The versatile cable insert designed for cable diameters ranging from 14 to 15mm. With its elastomer material and flame class UL94-V0, self-extinguishing properties, it ensures high safety standards. This cable insert is ideal for various applications due to its halogen-free and silicone-free nature.

Elastomer material for durability and flexibility

Flame class UL94-V0 for self-extinguishing properties

Temperature range of -40°C to +90°C for versatility

Halogen-free and silicone-free for safety

Suitable for cable diameters from 14 to 15mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy