Icotek QT Special Grey Elastomer Cable Grommet QTB
- RS Stock No.:
- 283-6506
- Distrelec Article No.:
- 155-19-557
- Mfr. Part No.:
- QTB
- Brand:
- Icotek
Subtotal (1 unit)*
$4.27
(exc. GST)
$4.70
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 109 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $4.27 |
*price indicative
- RS Stock No.:
- 283-6506
- Distrelec Article No.:
- 155-19-557
- Mfr. Part No.:
- QTB
- Brand:
- Icotek
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
| Brand | Icotek | |
| Grommet Type | Cable Grommet | |
| Product Type | Cable Grommet | |
| Material | Elastomer | |
| Colour | Grey | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 90°C | |
| Series | QT Special | |
| Standards/Approvals | RoHS, UL, HL3 EN 45545-2 | |
| Select all | ||
|---|---|---|
Brand Icotek | ||
Grommet Type Cable Grommet | ||
Product Type Cable Grommet | ||
Material Elastomer | ||
Colour Grey | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 90°C | ||
Series QT Special | ||
Standards/Approvals RoHS, UL, HL3 EN 45545-2 | ||
- COO (Country of Origin):
- DE
The Cable grommet is a cutting-edge solution designed to meet the diverse needs of modern technology. With advanced features and high-quality construction, this product is a reliable choice for professionals and enthusiasts alike.
High-performance technology for seamless operation
Durable construction for long-lasting reliability
User-friendly design for easy installation and operation
Versatile functions to accommodate various applications
Efficient performance to enhance productivity
Related links
- Icotek QT Single Grey Elastomer Cable Grommet for 15 mm Cable Dia. for 14 mm Cable Dia. QT 14
- Icotek QT Single Grey Elastomer Cable Grommet for 13 mm Cable Dia. for 12 mm Cable Dia. QT 12
- Icotek QT Grey Elastomer Cable Grommet for 3 mm Cable Dia. for 1 mm Cable Dia. QT 2/3
- Icotek QT Single Grey Elastomer Cable Grommet for 5 mm Cable Dia. for 5 mm Cable Dia. QT 2/5
- Icotek QT Grey Elastomer Cable Grommet for 11 mm Cable Dia. for 1 mm Cable Dia. QT 10
- Icotek QT Single Grey Elastomer Cable Grommet for 6 mm Cable Dia. for 5 mm Cable Dia. QT 5
- Icotek QT Single Grey Elastomer Cable Grommet for 10 mm Cable Dia. for 9 mm Cable Dia. QT 9
- Icotek QT Grey Elastomer Cable Grommet for 3 mm Cable Dia. for 1 mm Cable Dia. QT 4/3