HellermannTyton H321 Black PVC 6 mm Cable Grommet for 6 mm Cable Dia. for 5.5 mm Cable Dia. 634-03210

Subtotal (1 bag of 200 units)*

$117.01

(exc. GST)

$128.71

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +$117.01$0.585

*price indicative

RS Stock No.:
440-787
Mfr. Part No.:
634-03210
Brand:
HellermannTyton
Find similar products by selecting one or more attributes.
Select all

Brand

HellermannTyton

Grommet Type

Cable Grommet

Product Type

Cable Grommet

Panel Hole Diameter

6mm

Material

PVC

Colour

Black

Minimum Operating Temperature

80°C

Maximum Operating Temperature

538°C

Minimum Cable Diameter

5.5mm

Maximum Cable Diameter

6mm

Series

H321

Standards/Approvals

UL94, IEC 62275, DIN EN IEC 60529

RoHS Status: Exempt

COO (Country of Origin):
DE
The HellermannTyton Strain protection grommet is designed to protect cables and wires from pulling forces while providing bend protection in casing apertures. Made from flame-retardant PVC, it offers high resistance to chemicals and environmental influences. It ensures secure cable management in industrial applications.

Flexible and easy to apply

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy