HARTING HAN Black Thermoplastic Cable Grommet for 11 mm Cable Dia. for 10 mm Cable Dia. 09000005358
- RS Stock No.:
- 175-1322
- Mfr. Part No.:
- 09000005358
- Brand:
- HARTING
This image is representative of the product range
Get a bulk buy discount
Add 20 more to save $2.14
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$69.66
(exc. GST)
$76.63
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 10 unit(s) ready to ship from another location
- Plus 30 unit(s) shipping from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 10 | $6.966 | $69.66 | - |
| 20 - 30 | $6.859 | $68.59 | $2.14 |
| 40 + | $6.71 | $67.10 | $10.24 |
*price indicative
- RS Stock No.:
- 175-1322
- Mfr. Part No.:
- 09000005358
- Brand:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Grommet Type | Cable Grommet | |
| Product Type | Cable Grommet | |
| Material | Thermoplastic | |
| Colour | Black | |
| Minimum Cable Diameter | 10mm | |
| Maximum Cable Diameter | 11mm | |
| Series | HAN | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Grommet Type Cable Grommet | ||
Product Type Cable Grommet | ||
Material Thermoplastic | ||
Colour Black | ||
Minimum Cable Diameter 10mm | ||
Maximum Cable Diameter 11mm | ||
Series HAN | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
Allows the entry of pre-assembled cables into a switch cabinet
Use of identification strips is possible
No special tools required
Standard screw driver (5 x 1 mm) necessary to open split hood
Related links
- HARTING HAN Black Thermoplastic Cable Grommet for 11 mm Cable Dia. for 10 mm Cable Dia.
- Weidmüller CABTITE SE Grey RAL 7040 Thermoplastic Elastomer Cable Grommet for 11 mm Cable Dia. for 10 mm Cable Dia.
- HellermannTyton HV Black Polyvinyl Chloride 12 mm Cable Grommet for 11 mm Cable Dia. for 10 mm Cable Dia. 633-02030
- Icotek KT Grey Elastomer 11 mm Cable Grommet for 11 mm Cable Dia. for 10 mm Cable Dia. KT 10
- HARTING Black Thermoplastic Rubber 18 mm Cable Grommet for 8 mm Cable Dia. for 7 mm Cable Dia. 09000005355
- Schneider Electric NSY Black Thermoplastic Elastomer Cable Grommet for 6 mm Cable Dia. for 5 mm Cable Dia. NSYCEJDS5
- Schneider Electric NSY Black Thermoplastic Elastomer Cable Grommet for 22 mm Cable Dia. for 21 mm Cable Dia. NSYCEJDL21
- Schneider Electric NSY Black Thermoplastic Elastomer Cable Grommet for 12 mm Cable Dia. for 11 mm Cable Dia. NSYCEJDS11
