Schneider Electric PanelSeT Black Thermoplastic Elastomer Cable Grommet for 22 mm Cable Dia. for 21 mm Cable Dia.

Get a bulk buy discount

Add 10 more to save $24.20

View bulk pricing options

Subtotal (1 pack of 4 units)*

$30.32

(exc. GST)

$33.35

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Pack(s)
Per Pack
Per unit*
Saving
1 - 9$30.32$7.58-
10 +$27.90$6.975$24.20

*price indicative

RS Stock No.:
458-876
Mfr. Part No.:
NSYCEJDL21
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Grommet Type

Cable Grommet

Product Type

Cable Grommet

Material

Thermoplastic Elastomer

Colour

Black

Minimum Operating Temperature

30°C

Minimum Cable Diameter

21mm

Maximum Operating Temperature

100°C

Maximum Cable Diameter

22mm

Series

PanelSeT

Standards/Approvals

IP65 To IEC 60529, V0 to UL 94

COO (Country of Origin):
DE
The Schneider Electric Cable entry grommets Multi-CS are designed for cables with various diameters and made from flexible thermoplastic elastomer. These grommets provide reliable sealing and protection for cable entries, suitable for multi-purpose device applications. They help prevent dust, moisture, and mechanical damage to cables.

IP65 conforming to IEC 60529

V0 conforming to UL 94 flame retardance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy