SES Sterling DA Black Polychloroprene 15 mm Cable Grommet for 11 mm Cable Dia. 02520057010
- RS Stock No.:
- 136-6345
- Mfr. Part No.:
- 02520057010
- Brand:
- SES Sterling
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 100 units)*
$72.45
(exc. GST)
$79.70
(inc. GST)
Stock information currently inaccessible - Please check back later
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 - 4 | $72.45 | $0.725 |
| 5 - 9 | $71.20 | $0.712 |
| 10 + | $69.89 | $0.699 |
*price indicative
- RS Stock No.:
- 136-6345
- Mfr. Part No.:
- 02520057010
- Brand:
- SES Sterling
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SES Sterling | |
| Grommet Type | Cable Grommet | |
| Product Type | Cable Grommet | |
| Panel Hole Diameter | 15mm | |
| Material | Polychloroprene | |
| Colour | Black | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 90°C | |
| Maximum Cable Diameter | 11mm | |
| Series | DA | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SES Sterling | ||
Grommet Type Cable Grommet | ||
Product Type Cable Grommet | ||
Panel Hole Diameter 15mm | ||
Material Polychloroprene | ||
Colour Black | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 90°C | ||
Maximum Cable Diameter 11mm | ||
Series DA | ||
Standards/Approvals No | ||
Neoprene grommets, type DA
Resistant to heat, ageing, ozone, oil and petrol.
Related links
- SES Sterling DA Black Polychloroprene 15 mm Cable Grommet for 11 mm Cable Dia. 02520054010
- SES Sterling DA 110 Black Polychloroprene Rubber 15 mm Cable Grommet for 11 mm Cable Dia. 02520055010
- SES Sterling DA 110 Black Polychloroprene Rubber 15 mm Cable Grommet for 11 mm Cable Dia. 02520053010
- SES Sterling DA 110 Black Polychloroprene Rubber 15 mm Cable Grommet for 11 mm Cable Dia. 02520056010
- SES Sterling DA 110 Black Polychloroprene Rubber 14 mm Cable Grommet for 11 mm Cable Dia. 02520094010
- SES Sterling DA 110 Black Polychloroprene Rubber 14 mm Cable Grommet for 11 mm Cable Dia. 02520095010
- SES Sterling DA 150 Black Polychloroprene Rubber 22 mm Cable Grommet for 15 mm Cable Dia. 02520098010
- SES Sterling DA 150 Black Polychloroprene Rubber 22 mm Cable Grommet for 15 mm Cable Dia. 02520096010
