SES Sterling DA 110 Black Neoprene 15 mm Cable Grommet for 11 mm Cable Dia. 02520053010
- RS Stock No.:
- 667-775
- Mfr. Part No.:
- 02520053010
- Brand:
- SES Sterling
This image is representative of the product range
Subtotal (1 bag of 100 units)*
$38.73
(exc. GST)
$42.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 3 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $38.73 | $0.387 |
*price indicative
- RS Stock No.:
- 667-775
- Mfr. Part No.:
- 02520053010
- Brand:
- SES Sterling
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SES Sterling | |
| Grommet Type | Cable Grommet | |
| Minimum Panel Thickness | 1.5mm | |
| Product Type | Cable Grommet | |
| Panel Hole Diameter | 15mm | |
| Material | Neoprene | |
| Colour | Black | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 90°C | |
| Maximum Cable Diameter | 11mm | |
| Series | DA 110 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand SES Sterling | ||
Grommet Type Cable Grommet | ||
Minimum Panel Thickness 1.5mm | ||
Product Type Cable Grommet | ||
Panel Hole Diameter 15mm | ||
Material Neoprene | ||
Colour Black | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 90°C | ||
Maximum Cable Diameter 11mm | ||
Series DA 110 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- FR
The SES Sterling Grommet is expertly crafted from high-quality EPDM rubber, making it an essential component for effective sealing and protection in various applications. Designed to withstand operating temperatures ranging from -40 to +100°C, this grommet ensures durability and reliability even in challenging environments. Its impressive ultimate elongation of over 400% enhances flexibility, allowing it to adapt seamlessly to different surface contours while maintaining a robust barrier against dust and moisture. Furthermore, the grommet meets stringent RoHS standards, affirming its commitment to environmental safety, making it an excellent choice for conscientious consumers seeking reliable and ecologically responsible solutions.
Made from EPDM rubber for superior durability and performance
Withstands a wide temperature range of -40 to +100°C
Offers ultimate elongation over 400% for flexibility in applications
Provides excellent dielectric strength, exceeding 13 kV/mm
Resistant to ozone, ensuring long-lasting performance outdoors
Halogen-free specification, promoting environmental safety
Ideal for wall thicknesses of 1 to 4 mm, ensuring compatibility with various fittings
Related links
- SES Sterling DA 110 Black Polychloroprene Rubber 15 mm Cable Grommet for 11 mm Cable Dia. 02520055010
- SES Sterling DA 110 Black Polychloroprene Rubber 15 mm Cable Grommet for 11 mm Cable Dia. 02520056010
- SES Sterling DA 110 Black Polychloroprene Rubber 14 mm Cable Grommet for 11 mm Cable Dia. 02520094010
- SES Sterling DA 110 Black Polychloroprene Rubber 14 mm Cable Grommet for 11 mm Cable Dia. 02520052010
- SES Sterling DA 110 Black Polychloroprene Rubber 14 mm Cable Grommet for 11 mm Cable Dia. 02520093010
- SES Sterling DA 110 Black Polychloroprene Rubber 14 mm Cable Grommet for 11 mm Cable Dia. 02520095010
- SES Sterling DA 150 Black Polychloroprene Rubber 22 mm Cable Grommet for 15 mm Cable Dia. 02520098010
- SES Sterling DA 150 Black Polychloroprene Rubber 22 mm Cable Grommet for 15 mm Cable Dia. 02520096010
