SES Sterling DA 110 Black Neoprene 15 mm Cable Grommet for 11 mm Cable Dia. 02520056010
- RS Stock No.:
- 667-778
- Mfr. Part No.:
- 02520056010
- Brand:
- SES Sterling
This image is representative of the product range
Subtotal (1 bag of 100 units)*
$40.38
(exc. GST)
$44.42
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $40.38 | $0.404 |
*price indicative
- RS Stock No.:
- 667-778
- Mfr. Part No.:
- 02520056010
- Brand:
- SES Sterling
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SES Sterling | |
| Product Type | Cable Grommet | |
| Minimum Panel Thickness | 2.5mm | |
| Grommet Type | Cable Grommet | |
| Panel Hole Diameter | 15mm | |
| Material | Neoprene | |
| Colour | Black | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 90°C | |
| Maximum Cable Diameter | 11mm | |
| Series | DA 110 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand SES Sterling | ||
Product Type Cable Grommet | ||
Minimum Panel Thickness 2.5mm | ||
Grommet Type Cable Grommet | ||
Panel Hole Diameter 15mm | ||
Material Neoprene | ||
Colour Black | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 90°C | ||
Maximum Cable Diameter 11mm | ||
Series DA 110 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- FR
The SES Sterling Universal grommet in EPDM rubber is designed to provide superior sealing solutions for various applications. This component is resilient against operating temperatures ranging from -40 to +100°C, ensuring dependable performance even in extreme conditions. With its impressive ultimate elongation of over 400%, this grommet effectively accommodates slight variations in fittings, offering flexibility and adaptability. Additionally, the halogen-free specification places the grommet at the forefront of environmentally conscious materials, making it an excellent choice for manufacturers seeking compliance with RoHS standards. Ideal for applications requiring insulative and mechanical strength, this grommet guarantees reliable sealing in demanding environments.
Made from high-quality EPDM rubber for durability
Exceptional mechanical properties ensure long-lasting performance
Operating temperature range of -40 to +100°C fits diverse scenarios
Ultimate elongation greater than 400% allows for flexibility in various applications
Dielectric strength exceeding 13 kV/mm provides excellent electrical insulation
Halogen-free composition adheres to environmental safety standards
Very good resistance to ozone for enhanced longevity
Designed for easy adaptation to wall thicknesses of 1 to 4 mm
Related links
- SES Sterling DA 110 Black Polychloroprene Rubber 15 mm Cable Grommet for 11 mm Cable Dia. 02520053010
- SES Sterling DA 110 Black Polychloroprene Rubber 15 mm Cable Grommet for 11 mm Cable Dia. 02520055010
- SES Sterling DA 110 Black Polychloroprene Rubber 14 mm Cable Grommet for 11 mm Cable Dia. 02520094010
- SES Sterling DA 110 Black Polychloroprene Rubber 14 mm Cable Grommet for 11 mm Cable Dia. 02520052010
- SES Sterling DA 110 Black Polychloroprene Rubber 14 mm Cable Grommet for 11 mm Cable Dia. 02520093010
- SES Sterling DA 110 Black Polychloroprene Rubber 14 mm Cable Grommet for 11 mm Cable Dia. 02520095010
- SES Sterling DA 150 Black Polychloroprene Rubber 22 mm Cable Grommet for 15 mm Cable Dia. 02520098010
- SES Sterling DA 150 Black Polychloroprene Rubber 22 mm Cable Grommet for 15 mm Cable Dia. 02520096010
