SES Sterling DA Black Neoprene 10 mm Cable Grommet for 8 mm Cable Dia. 02520029010

This image is representative of the product range

Get a bulk buy discount

Add 5 more to save 2%

View bulk pricing options

Subtotal (1 bag of 100 units)*

$47.56

(exc. GST)

$52.32

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 50 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Bag(s)
Per Bag
Per unit*
Saving
1 - 4$47.56$0.476-
5 - 9$46.41$0.4642%
10 +$44.71$0.4475%

*price indicative

RS Stock No.:
136-6058
Mfr. Part No.:
02520029010
Brand:
SES Sterling
Find similar products by selecting one or more attributes.
Select all

Brand

SES Sterling

Grommet Type

Cable Grommet

Product Type

Cable Grommet

Panel Hole Diameter

10mm

Material

Neoprene

Colour

Black

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

90°C

Maximum Cable Diameter

8mm

Series

DA

Standards/Approvals

No

COO (Country of Origin):
FR

Neoprene grommets, type DA


Resistant to heat, ageing, ozone, oil and petrol.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy