SES Sterling DA 58 Black Neoprene 10 mm Cable Grommet for 5.8 mm Cable Dia. 02520016010
- RS Stock No.:
- 667-827
- Mfr. Part No.:
- 02520016010
- Brand:
- SES Sterling
This image is representative of the product range
Subtotal (1 bag of 100 units)*
$47.20
(exc. GST)
$51.92
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $47.20 | $0.472 |
*price indicative
- RS Stock No.:
- 667-827
- Mfr. Part No.:
- 02520016010
- Brand:
- SES Sterling
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SES Sterling | |
| Minimum Panel Thickness | 1.5mm | |
| Grommet Type | Cable Grommet | |
| Product Type | Cable Grommet | |
| Panel Hole Diameter | 10mm | |
| Material | Neoprene | |
| Colour | Black | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 90°C | |
| Maximum Cable Diameter | 5.8mm | |
| Series | DA 58 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand SES Sterling | ||
Minimum Panel Thickness 1.5mm | ||
Grommet Type Cable Grommet | ||
Product Type Cable Grommet | ||
Panel Hole Diameter 10mm | ||
Material Neoprene | ||
Colour Black | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 90°C | ||
Maximum Cable Diameter 5.8mm | ||
Series DA 58 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- FR
The SES Sterling Universal grommet in EPDM rubber is engineered to provide superior sealing and protection for electrical components across various applications. With a temperature tolerance of -40 to +100°C, it ensures reliable performance in extreme conditions. This grommet offers a Durable resistance to ozone and is halogen-free, making it a safe choice for environmentally conscious projects. Its ultimate elongation of over 400% guarantees flexibility while maintaining structural integrity, ensuring that cables, wires, and other components are securely housed. The product is designed for mounting in wall thicknesses ranging from 1 to 4 mm, delivering versatility for various installation requirements.
Manufactured from high-quality EPDM rubber for enhanced durability
Operates effectively in temperatures as low as -40°C and as high as 100°C
Offers exceptional resistance to ozone, ensuring longevity and reliability
Halogen-free formulation promotes safety and environmental responsibility
Ultimate elongation exceeding 400% accommodates diverse application needs
Designed for wall thickness adaptability of 1 to 4 mm, providing versatile installation options
Dielectric strength greater than 13 kV/mm ensures excellent electrical insulation
Compact size allows for easy integration into existing setups and applications
Related links
- SES Sterling DA 80 Black Polychloroprene Rubber 10 mm Cable Grommet for 8 mm Cable Dia. 02520031010
- SES Sterling DA 80 Black Polychloroprene Rubber 10 mm Cable Grommet for 8 mm Cable Dia. 02520030010
- SES Sterling DA 60 Black Polychloroprene Rubber 10 mm Cable Grommet for 6 mm Cable Dia. 02520019010
- SES Sterling DA 60 Black Polychloroprene Rubber 10 mm Cable Grommet for 6 mm Cable Dia. 02520023010
- SES Sterling DA 60 Black Polychloroprene Rubber 10 mm Cable Grommet for 6 mm Cable Dia. 02520021010
- SES Sterling DA 60 Black Polychloroprene Rubber 10 mm Cable Grommet for 6 mm Cable Dia. 02520020010
- SES Sterling DA 60 Black Polychloroprene Rubber 10 mm Cable Grommet for 6 mm Cable Dia. 02520018010
- SES Sterling DA 50 Black Polychloroprene Rubber 9 mm Cable Grommet for 5 mm Cable Dia. 02520171010
