SES Sterling DA Black Neoprene 10 mm Cable Grommet for 8 mm Cable Dia. for 8 mm Cable Dia. 02520028010

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 bag of 100 units)*

$47.56

(exc. GST)

$52.32

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 56 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Bag(s)
Per Bag
Per unit*
1 - 4$47.56$0.476
5 - 9$46.39$0.464
10 +$44.70$0.447

*price indicative

RS Stock No.:
136-6036
Mfr. Part No.:
02520028010
Brand:
SES Sterling
Find similar products by selecting one or more attributes.
Select all

Brand

SES Sterling

Product Type

Cable Grommet

Grommet Type

Cable Grommet

Panel Hole Diameter

10mm

Material

Neoprene

Colour

Black

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

90°C

Minimum Cable Diameter

8mm

Maximum Cable Diameter

8mm

Series

DA

Standards/Approvals

No

COO (Country of Origin):
FR

Neoprene grommets, type DA


Resistant to heat, ageing, ozone, oil and petrol.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy