SES Sterling DA Black Polychloroprene 9 mm Cable Grommet for 6 mm Cable Dia. 02520017010
- RS Stock No.:
- 136-5960
- Mfr. Part No.:
- 02520017010
- Brand:
- SES Sterling
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 100 units)*
$40.37
(exc. GST)
$44.41
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 59 unit(s) shipping from 10 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 - 4 | $40.37 | $0.404 |
| 5 - 9 | $39.70 | $0.397 |
| 10 + | $38.95 | $0.39 |
*price indicative
- RS Stock No.:
- 136-5960
- Mfr. Part No.:
- 02520017010
- Brand:
- SES Sterling
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SES Sterling | |
| Product Type | Cable Grommet | |
| Grommet Type | Cable Grommet | |
| Panel Hole Diameter | 9mm | |
| Material | Polychloroprene | |
| Colour | Black | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 90°C | |
| Maximum Cable Diameter | 6mm | |
| Series | DA | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SES Sterling | ||
Product Type Cable Grommet | ||
Grommet Type Cable Grommet | ||
Panel Hole Diameter 9mm | ||
Material Polychloroprene | ||
Colour Black | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 90°C | ||
Maximum Cable Diameter 6mm | ||
Series DA | ||
Standards/Approvals No | ||
Neoprene grommets, type DA
Resistant to heat, ageing, ozone, oil and petrol.
Related links
- SES Sterling DA Black Polychloroprene 9 mm Cable Grommet for 6 mm Cable Dia. 02520134010
- SES Sterling DA Black Polychloroprene 9 mm Cable Grommet for 6 mm Cable Dia. 02520133010
- SES Sterling DA Black Polychloroprene 12 mm Cable Grommet for 6 mm Cable Dia. 02520144010
- SES Sterling DA 60 Black Polychloroprene Rubber 9 mm Cable Grommet for 6 mm Cable Dia. 02520153010
- SES Sterling DA Black Polychloroprene 12 mm Cable Grommet for 6 mm Cable Dia. 02520146010
- SES Sterling DA Black Polychloroprene 11 mm Cable Grommet for 9 mm Cable Dia. 02520039010
- SES Sterling DA Black Polychloroprene 11 mm Cable Grommet for 9 mm Cable Dia. 02520038010
- SES Sterling DA Black Polychloroprene 11 mm Cable Grommet for 9 mm Cable Dia. 02520037010
