HellermannTyton 251-10 Natural Polyethylene Grommet Strip 251-10109
- RS Stock No.:
- 860-849
- Mfr. Part No.:
- 251-10109
- Brand:
- HellermannTyton
N
This image is representative of the product range
Subtotal (1 pack of 25 metres)*
$55.27
(exc. GST)
$60.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 1 unit(s) shipping from 18 January 2027
- Plus 6 unit(s) shipping from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Metre* |
|---|---|---|
| 1 + | $55.27 | $2.211 |
*price indicative
- RS Stock No.:
- 860-849
- Mfr. Part No.:
- 251-10109
- Brand:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Minimum Panel Thickness | 400μm | |
| Grommet Type | Grommet Strip | |
| Product Type | Cable Grommet | |
| Material | Polyethylene | |
| Colour | Natural | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 80°C | |
| Series | 251-10 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Minimum Panel Thickness 400μm | ||
Grommet Type Grommet Strip | ||
Product Type Cable Grommet | ||
Material Polyethylene | ||
Colour Natural | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 80°C | ||
Series 251-10 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- GB
The HellermannTyton grommet strip provides essential edge protection for cut-out sections, ensuring durability and safety in a variety of applications. Its robust design is suitable for protecting sensitive areas against abrasion and wear.
Made from Durable polyethylene (PE) material
Natural colour integrates seamlessly into various environments
Guarantees flame resistance with a UL 94 HB rating
- RS Stock No. 1879150
- Mfr. Part No. 251-10109 G51PA-PE-NA
1 Reel of 25 Metre(s)
$142.08
- RS Stock No. 1879194
- Mfr. Part No. 251-10509 G51PE-PE-NA
1 Reel of 25 Metre(s)
$233.48
- RS Stock No. 1879093
- Mfr. Part No. 251-30209 G51TB-PTFE-NA
1 Reel of 3 Metre(s)
$552.71
- RS Stock No. 1879166
- Mfr. Part No. 251-10209 G51PB-PE-NA
1 Reel of 25 Metre(s)
$154.47












