TE Connectivity 2499691 Black Thermoplastic Elastomer Strain Relief for 17 mm Cable Dia. for 16 mm Cable Dia. 2499693-1

N
Get a bulk buy discount

Add 10 more to save 8%

View bulk pricing options

Subtotal (1 bag of 2 units)*

$11.72

(exc. GST)

$12.89

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Bag(s)
Per Bag
Per unit*
Saving
1 - 9$11.72$5.86-
10 - 24$10.78$5.398%
25 +$9.74$4.8716%

*price indicative

RS Stock No.:
828-682
Mfr. Part No.:
2499693-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Grommet Type

Strain Relief

Product Type

Cable Grommet

Material

Thermoplastic Elastomer

Colour

Black

Minimum Operating Temperature

-40°C

Minimum Cable Diameter

16mm

Maximum Operating Temperature

100°C

Maximum Cable Diameter

17mm

Series

2499691

Standards/Approvals

UL94 V0

COO (Country of Origin):
DE
The TE Connectivity Grommet is designed for effective cable management. Its primary function is to facilitate the secure entry of cables while maintaining environmental protection and reducing strain on connectors.

Supports multiple cable entries from 16 to 17 mm

Constructed from Durable TPE material in a sleek black finish

Designed for efficient installation with tool-free assembly

Exceeds ingress protection ratings, ensuring enhanced security and performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy