SES Sterling DA 48 Black Neoprene 8 mm Cable Grommet for 4.8 mm Cable Dia. 02520139010
- RS Stock No.:
- 667-862
- Mfr. Part No.:
- 02520139010
- Brand:
- SES Sterling
This image is representative of the product range
Subtotal (1 bag of 100 units)*
$25.19
(exc. GST)
$27.71
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $25.19 | $0.252 |
*price indicative
- RS Stock No.:
- 667-862
- Mfr. Part No.:
- 02520139010
- Brand:
- SES Sterling
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SES Sterling | |
| Minimum Panel Thickness | 4mm | |
| Grommet Type | Cable Grommet | |
| Product Type | Cable Grommet | |
| Panel Hole Diameter | 8mm | |
| Material | Neoprene | |
| Colour | Black | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 90°C | |
| Maximum Cable Diameter | 4.8mm | |
| Series | DA 48 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand SES Sterling | ||
Minimum Panel Thickness 4mm | ||
Grommet Type Cable Grommet | ||
Product Type Cable Grommet | ||
Panel Hole Diameter 8mm | ||
Material Neoprene | ||
Colour Black | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 90°C | ||
Maximum Cable Diameter 4.8mm | ||
Series DA 48 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- FR
The SES Sterling Standard grommet is expertly crafted from black polychloroprene rubber, making it an Ideal solution for a range of applications requiring Durable and versatile seals. Designed with operational temperatures between -30 and +90°C, this grommet provides remarkable resilience under varying environmental conditions. Its high tensile strength at break, exceeding 7 MPa, ensures longevity and reliability, while the exceptional ultimate elongation of over 400% accommodates diverse installation needs. This grommet also boasts a dielectric strength greater than 13 kV/mm, making it a safe choice in electrically sensitive installations.
Manufactured from high-quality black polychloroprene rubber for enhanced durability
Features a tensile strength at break of over 7 MPa, providing robust and reliable sealing
Offers an ultimate elongation exceeding 400%, allowing for flexibility during installation
Dielectric strength greater than 13 kV/mm ensures safety in electrical applications
Compact design enables easy handling and installation in tight spaces
Halogen-free specification enhances environmental safety without compromising quality
Related links
- SES Sterling DA 48 Black Polychloroprene Rubber 8 mm Cable Grommet for 4.8 mm Cable Dia. 02520140010
- SES Sterling DA 48 Black Polychloroprene Rubber 8 mm Cable Grommet for 4.8 mm Cable Dia. 02520141010
- SES Sterling DA 48 Black Polychloroprene Rubber 8 mm Cable Grommet for 4.8 mm Cable Dia. 02520142010
- SES Sterling DA 48 Black Polychloroprene Rubber 8.5 mm Cable Grommet for 4.8 mm Cable Dia. 02520011010
- SES Sterling DA 55 Black Polychloroprene Rubber 8 mm Cable Grommet for 5.5 mm Cable Dia. 02520015010
- SES Sterling DA 20 Black Polychloroprene Rubber 8 mm Cable Grommet for 2 mm Cable Dia. 02520006010
- SES Sterling DA 55 Black Polychloroprene Rubber 8 mm Cable Grommet for 5.5 mm Cable Dia. 02520013010
- SES Sterling DA 20 Black Polychloroprene Rubber 8 mm Cable Grommet for 2 mm Cable Dia. 02520005010
