SES Sterling DA 55 Black Neoprene 8 mm Cable Grommet for 5.5 mm Cable Dia. 02520013010
- RS Stock No.:
- 667-824
- Mfr. Part No.:
- 02520013010
- Brand:
- SES Sterling
This image is representative of the product range
Subtotal (1 bag of 100 units)*
$15.14
(exc. GST)
$16.65
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $15.14 | $0.151 |
*price indicative
- RS Stock No.:
- 667-824
- Mfr. Part No.:
- 02520013010
- Brand:
- SES Sterling
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SES Sterling | |
| Grommet Type | Cable Grommet | |
| Minimum Panel Thickness | 1mm | |
| Product Type | Cable Grommet | |
| Panel Hole Diameter | 8mm | |
| Material | Neoprene | |
| Colour | Black | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 90°C | |
| Maximum Cable Diameter | 5.5mm | |
| Series | DA 55 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand SES Sterling | ||
Grommet Type Cable Grommet | ||
Minimum Panel Thickness 1mm | ||
Product Type Cable Grommet | ||
Panel Hole Diameter 8mm | ||
Material Neoprene | ||
Colour Black | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 90°C | ||
Maximum Cable Diameter 5.5mm | ||
Series DA 55 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- FR
The SES Sterling High quality grommet designed to provide exceptional sealing and protection in various applications. Crafted from Durable black polychloroprene rubber (Neoprene), it boasts impressive operating temperatures ranging from -30 to +90°C, making it suitable for both indoor and outdoor use. This grommet ensures reliable performance in environments requiring robust weather resistance and durability. With a tensile strength above 7 MPa and an ultimate elongation exceeding 400%, it offers superior flexibility and resilience, ensuring that installations remain secure over time.
Constructed from black polychloroprene rubber for durability
Operates effectively in a wide temperature range of -30 to +90°C
Offers a tensile strength at break greater than 7 MPa
Demonstrates an ultimate elongation of over 400% for flexibility
Provides excellent dielectric strength exceeding 13 kV/mm
Designed to be halogen-free, ensuring environmental compliance
Perfect for various industrial applications requiring secure Seals
Related links
- SES Sterling DA 55 Black Polychloroprene Rubber 8 mm Cable Grommet for 5.5 mm Cable Dia. 02520015010
- SES Sterling DA 55 Black Polychloroprene Rubber 80 mm Cable Grommet for 5.5 mm Cable Dia. 02520014010
- SES Sterling DA 48 Black Polychloroprene Rubber 8 mm Cable Grommet for 4.8 mm Cable Dia. 02520139010
- SES Sterling DA 48 Black Polychloroprene Rubber 8 mm Cable Grommet for 4.8 mm Cable Dia. 02520140010
- SES Sterling DA 20 Black Polychloroprene Rubber 8 mm Cable Grommet for 2 mm Cable Dia. 02520006010
- SES Sterling DA 20 Black Polychloroprene Rubber 8 mm Cable Grommet for 2 mm Cable Dia. 02520005010
- SES Sterling DA 48 Black Polychloroprene Rubber 8 mm Cable Grommet for 4.8 mm Cable Dia. 02520141010
- SES Sterling DA 48 Black Polychloroprene Rubber 8 mm Cable Grommet for 4.8 mm Cable Dia. 02520142010
