SES Sterling DA 48 Black Neoprene 8.5 mm Cable Grommet for 4.8 mm Cable Dia. 02520011010

This image is representative of the product range

Subtotal (1 bag of 100 units)*

$24.57

(exc. GST)

$27.03

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +$24.57$0.246

*price indicative

RS Stock No.:
667-823
Mfr. Part No.:
02520011010
Brand:
SES Sterling
Find similar products by selecting one or more attributes.
Select all

Brand

SES Sterling

Product Type

Cable Grommet

Minimum Panel Thickness

1.5mm

Grommet Type

Cable Grommet

Panel Hole Diameter

8.5mm

Material

Neoprene

Colour

Black

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

90°C

Maximum Cable Diameter

4.8mm

Series

DA 48

Standards/Approvals

RoHS

COO (Country of Origin):
FR
The SES Sterling Grommet is expertly crafted from high-quality black polychloroprene rubber (Neoprene), ensuring durability and effectiveness in various applications. This grommet acts as a VITAL seal or insert, providing protection against moisture and dust while maintaining structural integrity. With an operational temperature range of -30 to +90°C, it is suitable for a diverse array of environments. Whether for electrical housings or machinery, this grommet delivers exceptional performance even in demanding situations, making it an indispensable component for ensuring operational efficiency.

Constructed from resilient black polychloroprene (Neoprene) for optimal wear resistance

Operational temperature range of -30 to +90°C ensures versatility in various environments

Tensile strength at break exceeds 7 MPa, promoting reliability under stress

Ultimate elongation greater than 400% allows for adaptability without compromising integrity

Dielectric strength surpassing 13 kV/mm safeguards against electrical failures

Available in multiple sizes to suit diverse specifications and requirements

RoHS compliant, ensuring environmental safety standards are upheld

Manufactured for ease of installation and enhanced system efficiency

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy