SES Sterling DA 30 Black Polychloroprene Rubber 7 mm Cable Grommet for 3 mm Cable Dia. 02520138010
- RS Stock No.:
- 667-861
- Mfr. Part No.:
- 02520138010
- Brand:
- SES Sterling
This image is representative of the product range
Subtotal (1 bag of 100 units)*
$17.49
(exc. GST)
$19.24
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $17.49 | $0.175 |
*price indicative
- RS Stock No.:
- 667-861
- Mfr. Part No.:
- 02520138010
- Brand:
- SES Sterling
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SES Sterling | |
| Grommet Type | Cable Grommet | |
| Product Type | Cable Grommet | |
| Minimum Panel Thickness | 3mm | |
| Panel Hole Diameter | 7mm | |
| Material | Polychloroprene Rubber | |
| Colour | Black | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 90°C | |
| Maximum Cable Diameter | 3mm | |
| Series | DA 30 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand SES Sterling | ||
Grommet Type Cable Grommet | ||
Product Type Cable Grommet | ||
Minimum Panel Thickness 3mm | ||
Panel Hole Diameter 7mm | ||
Material Polychloroprene Rubber | ||
Colour Black | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 90°C | ||
Maximum Cable Diameter 3mm | ||
Series DA 30 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- FR
The SES Sterling Standard grommet serves as an essential solution for effective cable management and protection. Designed in high-quality black polychloroprene rubber, this grommet boasts remarkable properties, including a broad operating temperature range from -30 to +90°C. Its robust construction guarantees excellent resistance to ageing and ozone, ensuring durability. This product is engineered to accommodate a variety of wall thicknesses, making it adaptable for diverse applications. The grommet's dielectric strength exceeding 13 kV/mm combined with its ultimate elongation of over 400% further enhance its reliability in electrical installations. Ideal for use in industrial settings, this grommet simplifies installation while providing superior performance.
Made from Durable black polychloroprene rubber for effective environmental resistance
Operates efficiently within a temperature range of -30 to +90°C
Exhibits a high tensile strength at break of over 7 MPa, ensuring reliability
Ultimate elongation surpasses 400%, accommodating various installation needs
Dielectric strength exceeds 13 kV/mm, promoting electrical safety and integrity
Designed to fit wall thicknesses of 1 mm to 4 mm, enhancing versatility in applications
RoHS compliant, affirming commitment to environmental regulations
Related links
- SES Sterling DA 30 Black Polychloroprene Rubber 7 mm Cable Grommet for 3 mm Cable Dia. 02520102010
- SES Sterling DA 30 Black Polychloroprene Rubber 7 mm Cable Grommet for 3 mm Cable Dia. 02520137010
- SES Sterling DA 30 Black Polychloroprene Rubber 7 mm Cable Grommet for 3 mm Cable Dia. 02520136010
- SES Sterling DA 30 Black Polychloroprene Rubber 7 mm Cable Grommet for 3 mm Cable Dia. 02520135010
- SES Sterling DA 30 Black Polychloroprene Rubber 5 mm Cable Grommet for 3 mm Cable Dia. 02520101010
- SES Sterling DA 50 Black Polychloroprene Rubber 7 mm Cable Grommet for 5 mm Cable Dia. 02520152010
- SES Sterling DA 70 Black Polychloroprene Rubber 12 mm Cable Grommet for 7 mm Cable Dia. 02520088010
- SES Sterling DA 70 Black Polychloroprene Rubber 12 mm Cable Grommet for 7 mm Cable Dia. 02520148010
