SES Sterling DA 30 Black Neoprene 7 mm Cable Grommet for 3 mm Cable Dia. 02520102010

This image is representative of the product range

Subtotal (1 bag of 100 units)*

$18.82

(exc. GST)

$20.70

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +$18.82$0.188

*price indicative

RS Stock No.:
667-856
Mfr. Part No.:
02520102010
Brand:
SES Sterling
Find similar products by selecting one or more attributes.
Select all

Brand

SES Sterling

Grommet Type

Cable Grommet

Product Type

Cable Grommet

Minimum Panel Thickness

1.5mm

Panel Hole Diameter

7mm

Material

Neoprene

Colour

Black

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

90°C

Maximum Cable Diameter

3mm

Series

DA 30

Standards/Approvals

RoHS

COO (Country of Origin):
FR
The SES Sterling Universal grommet DU in EPDM rubber is expertly designed to meet the demands of sealing and insulating applications. With a colour of black, this grommet operates efficiently within a temperature range of -40 to +100°C. It boasts an impressive ultimate elongation exceeding 400%, ensuring flexibility and resilience under various conditions. Additionally, with a dielectric strength of over 13 kV/mm, it provides exceptional electrical insulation properties. This universal grommet is also halogen-free and offers notable resistance to ozone, making it a reliable choice for a multitude of applications involving wall thicknesses from 1 to 4 mm.

Crafted from Durable EPDM rubber for optimal performance

Resistant to ozone, ensuring longevity in challenging environments

Achieves ultimate elongation of over 400% for superior flexibility

Dielectric strength of more than 13 kV/mm for excellent insulation

Halogen-free specification promotes environmental safety

Accommodates wall thicknesses of 1 to 4 mm, providing versatility

Maintains reliable performance across a broad temperature range

Ideal for various industrial and electrical applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy